NL17SZ125DFT2G by onsemi

Overview of NL17SZ125DFT2G by onsemi

The NL17SZ125DFT2G is a single non-inverting buffer featuring a 3-state output and is fabricated in a SC-88A (SC-70-5 / SOT-353) package. This halogen-free and RoHS compliant component is designed by onsemi, a prominent manufacturer in the field of semiconductor components. The device is equipped to operate within a wide supply voltage range of 1.65 V to 5.5 V, making it versatile for various low voltage applications. It supports a maximum operating temperature range from -55 °C to +125 °C, which qualifies it for usage in stringent environmental conditions.

The buffer’s specifics include a maximum output current of 0.024 A and a propagation delay (tpd) of 10.5 ns, which provides a balance between fast response times and power consumption. With a package size of just 2 mm in length and 1.25 mm in width, the NL17SZ125DFT2G is ideal for space-constrained applications. Its 5-pin configuration and dual-terminal position design enhance its adaptability in various circuit layouts. Adding to its suitability for varied applications, this device is categorized under the Bus Driver/Transceivers subcategory of Logic components, which highlights its importance in enabling communication and interfacing in electronic circuits.

Industry Applications for NL17SZ125DFT2G

The NL17SZ125DFT2G could potentially find applications in a wide array of industries due to its versatile features. The following are some possible use cases, which illustrate the component’s applicability across different sectors. It is important to note that these potential industry applications are conceptual and require rigorous analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

  • Education and Research: In educational labs or research institutions where prototyping and experimentation with digital logic circuits are common, the NL17SZ125DFT2G might be used in development boards or in teaching modules to demonstrate basic logic functions and electrical characteristics.
  • Space Technology: Given its wide operating temperature range and high-speed data transmission capabilities, this buffer could potentially be integrated into satellite communication systems or onboard computers, where reliability under extreme conditions is crucial.
  • Consumer Electronics: In consumer electronics, such as smartphones and tablets, where power efficiency and miniaturization are key concerns, the NL17SZ125DFT2G might be utilized in signal buffering applications to maintain signal integrity without compromising on space or power.
  • Industrial Automation: In the realm of industrial automation, this component might find its usage in control circuitry, interfacing between sensors and microcontrollers, or in communication buses within Automated Guided Vehicles (AGVs) for reliable data transmission.

These potential applications demonstrate the flexibility and the broad utility spectrum of the NL17SZ125DFT2G, albeit contingent on detailed technical evaluation per specific use case.

About onsemi

onsemi is a globally recognized leader in the design and manufacture of semiconductor components, focusing on energy-efficient solutions. Their portfolio includes a broad range of products, with a significant emphasis on Power Solutions, Analog, Sensors, and, notably, Logic components like the NL17SZ125DFT2G. In the domain of Logic, particularly in the Bus Driver/Transceivers category, onsemi has built a reputation for providing parts that meet high standards for performance, reliability, and energy efficiency. The NL17SZ125DFT2G is a testament to onsemi’s commitment to offering components that support the ever-evolving demands of electronic system design, thanks to its efficient design and performance characteristics.

Where to Find NL17SZ125DFT2G by onsemi

To source the NL17SZ125DFT2G, findchips.com is an invaluable resource for comparing stock availability and pricing across different distributors. For this part, some of the distributors where it has historically been available include Win Source Electronics, LCSC, Flip Electronics, and Avnet Asia, among others. Note that availability may change, so it is recommended to visit findchips.com for real-time information on stock levels, pricing, and to explore alternatives within the Bus Driver/Transceivers category that might also be provided by onsemi or other reputable manufacturers.

Compare pricing for NL17SZ125DFT2G and other Bus Driver/Transceivers / Logic at findchips.com