WR06X1001FTL by Walsin Technology Corporation

Overview of WR06X1001FTL by Walsin Technology Corporation

The WR06X1001FTL is a surface mount chip resistor from Walsin Technology Corporation, featuring a resistance value of 1000 ohms and a rated power of 0.1 watt. It operates within a voltage range of 75 volts and is designed with a metal glaze/thick film technology. This resistor is encapsulated in a 0603 [1608 metric] package, making it suitable for compact designs that require precise resistance values. The part showcases a tolerance of 1% and a temperature coefficient of 100 ppm/°C, allowing for reliable performance under varying temperatures. Moreover, it is RoHS compliant, ensuring adherence to environmental regulations by restricting the use of hazardous substances in its manufacturing process.

The construction features of this chip resistor include a rectangular shape with a matte tin over nickel terminal finish, ensuring a robust connection and longevity. It has two wraparound terminals for surface mounting, a common footprint that facilitates ease of assembly on printed circuit boards (PCBs). The resistor’s operating temperature ranges from -55 °C to a maximum of 155 °C, accommodating a broad spectrum of applications. Additionally, it is packed in a tape and reel format using a 7-inch paper, optimized for automated assembly processes.

Industry Applications for WR06X1001FTL

The WR06X1001FTL might find its applications in several industries due to its reliable specifications and robust design. Here are some potential use cases across different sectors:

  • Telecommunications: In this sector, the WR06X1001FTL might be utilized in communication equipment like routers, switches, and base stations where precise resistance values are critical for signal integrity and power management. Its high temperature coefficient and tolerance would ensure stable performance in varied environmental conditions typical in telecommunications infrastructure.
  • Consumer Electronics: Devices such as smartphones, tablets, and wearables might incorporate this resistor for its compact size and precision. The low profile and small footprint allow for integration in densely packed circuits where space and power efficiency are paramount.
  • Industrial Automation: Sensors and control systems in industrial environments could benefit from the WR06X1001FTL’s robustness and reliability. The high operating temperature range and stable performance under thermal stress make it suitable for harsh industrial conditions.
  • Computing: Within computers and servers, precise resistors like the WR06X1001FTL are essential for power regulation circuits, ensuring stable power supply and protecting sensitive components from electrical mishaps.

Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Walsin Technology Corporation

Walsin Technology Corporation is a leading manufacturer in the electronic components industry, especially known for its range of resistors, including the WR06X1001FTL and similar parts. They specialize in metal glaze/thick film resistors, offering a wide variety of resistors to meet diversified market demands. Walsin Technology’s commitment to quality, reliability, and innovation has positioned it as a trusted supplier for various industries ranging from telecommunications to consumer electronics. Their extensive portfolio includes resistors with different resistance values, power ratings, and sizes, designed to cater to the precise requirements of modern electronic designs.

Where to Find WR06X1001FTL by Walsin Technology Corporation

To procure the WR06X1001FTL, we recommend conducting research on findchips.com. This platform provides the most updated stock levels and pricing from a wide range of distributors. For sourcing Metal Glaze/Thick Film Resistors like the WR06X1001FTL, findchips.com can be your go-to resource to compare offerings not only from Walsin Technology Corporation but also from other manufacturers.

In the past, the WR06X1001FTL has been available at distributors such as ComSIT USA, TME, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, DigiKey, and Newark. However, for current availability and pricing, visiting findchips.com will provide the most accurate and up-to-date information.

Compare pricing for WR06X1001FTL and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com