Overview of SZ1SMB5929BT3G by onsemi
The SZ1SMB5929BT3G is a 3.0 W Zener diode voltage regulator offering a nominal voltage of 15 V, specifically designed for automotive applications. Manufactured by onsemi, this component encapsulates robust design with its lead-free, DO-214AA package (also referred to as SMB), ensuring compliance with stringent environmental standards. Its designation as an automotive qualified Zener Diode underscores its reliability and durability in demanding automotive environments. Additionally, this diode boasts RoHS compliance, reflecting onsemi’s commitment to environmentally responsible manufacturing practices.
This Zener diode features a dynamic impedance maximum of 9 Ω and operates within a broad temperature range, from -65 °C to 150 °C, accommodating a wide spectrum of environmental conditions. With a power dissipation maximum of 0.55 W, it is designed for high-performance applications. The diode’s unidirectional polarity and single configuration make it a versatile component in various electronic circuits. The nominal reference voltage of 15 V, combined with a maximum voltage tolerance of 5%, ensures precise voltage regulation, essential for protecting sensitive electronic components from voltage spikes and ensuring stable operation.
Characterized by a moisture sensitivity level of 1, it highlights optimal performance in environments where moisture presence is minimal but potentially impactful. The ‘Active’ part life cycle code signifies its current and ongoing production, making it readily available for new designs and maintenance needs. However, note that the factory lead time is currently at 43 weeks, as of the current writing, indicating planning is crucial when considering this part for your applications.
Industry Applications for SZ1SMB5929BT3G
The versatility of the SZ1SMB5929BT3G enables its use across a broad spectrum of industries. Its specifications suggest it could play a crucial role in applications requiring precise voltage regulation and robust performance in challenging environments. These potential applications, while not definitive, provide a starting point for engineering and procurement teams to consider integrating this Zener diode into their designs. Note, the following use cases require detailed analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Automotive systems could potentially leverage this diode for its robustness in regulating voltage within electronic control units (ECUs), powertrain systems, and sensor interfaces where consistent voltage levels are critical for operational reliability and safety.
- In Zener Diodes role in IoT devices and smart cities, the SZ1SMB5929BT3G might find applications in safeguarding circuitry from overvoltage conditions, essential in prolonging the lifespan of devices exposed to fluctuating power conditions or outdoor environments.
- Space technology and aerospace industries might also find this part beneficial, particularly in power supply circuits where precision voltage regulation is required to ensure the reliability of satellites, drones, and other high-altitude applications under extreme environmental conditions.
- Renewable energy systems, including solar power inverters and wind turbine controls, could utilize these diodes for managing voltage within power conversion circuits, enhancing efficiency and reliability in variable operating conditions.
It’s crucial to underscore that these potential applications are conceptual and illustrative. Specific implementations would require rigorous evaluation to affirm the component’s suitability and compliance with application-specific standards.
About onsemi
onsemi stands as a pivotal player in the semiconductor industry, with a rich history in innovating and manufacturing a wide array of electronic components. Their expansive portfolio encompasses a variety of diodes, including Zener diodes, rectifiers, and switching diodes, tailored to meet the demands of modern electronic designs. The SZ1SMB5929BT3G represents just one example of onsemi’s commitment to delivering solutions that are both high in quality and specifically designed with automotive qualifications in mind. This commitment ensures that onsemi products are not just components but part of broader solutions for complex engineering challenges. onsemi’s dedication to quality, sustainability, and innovation has cemented its reputation as a reliable source for electronic components across various industries, including automotive, renewable energy, and consumer electronics. With Zener diodes like the SZ1SMB5929BT3G, onsemi continues to demonstrate its capability to meet the evolving demands of technology with components that ensure reliability, efficiency, and precision.
Where to Find SZ1SMB5929BT3G by onsemi
When sourcing the SZ1SMB5929BT3G, it’s crucial to consult reliable and up-to-date databases to ensure availability and competitive pricing. Our site, findchips.com, provides comprehensive, real-time data on stock levels and pricing from various distributors, making it an invaluable resource for procurement professionals and engineers alike. Historically, this part has been available from a range of distributors, including EBV Elektronik, Avnet Silica, Avnet Asia, and Mouser Electronics, among others. For current stock levels and pricing, as well as potential alternatives, use our search tool to explore options. Additionally, for those seeking alternatives or components with different specifications, our database of Zener Diodes offers a plethora of options from onsemi and other leading manufacturers. This tool allows you to compare SZ1SMB5929BT3G against other Zener diodes, ensuring you find the best fit for your specific application requirements.