AGQ200A24Z by Panasonic Electronic Components

Overview of AGQ200A24Z by Panasonic Electronic Components

The AGQ200A24Z is a high-performance Power/Signal Relay with a DPDT (Double Pole Double Throw) configuration, providing a momentary action suitable for various applications requiring reliable switch operations. Manufactured by Panasonic Electronic Components, this relay operates with a coil voltage of 24VDC and has a coil power of 230mW. It supports a contact current of up to 2A for both AC and DC loads, with maximum contact voltage ratings of 125VAC and 110VDC respectively. This makes the AGQ200A24Z versatile for handling moderate power levels in electronic circuits.

This component is suitable for surface mount technology (SMT) with straight leads, underlining its utility in compact and densely populated PCBs. Moreover, its RoHS compliance ensures it meets global environmental standards for hazardous substances. The AGQ200A24Z is characterized by its small physical dimensions, with a body length of 10.6 mm, breadth of 7.2 mm, and height of 5.4 mm, emphasizing its suitability for applications where space is at a premium. With an electrical life of 100,000 cycles, end contact material of silver palladium, and gold plating, this relay promises durability and reliable performance over time.

Industry Applications for AGQ200A24Z

Given its specifications and design, the AGQ200A24Z could potentially be used in a wide range of industries. Here are several possible applications, although it is critical to highlight that these potential uses are conceptual and require thorough verification by engineering and design teams to ensure compliance with industry standards and specific application requirements:

  • Security and Surveillance: Potentially, this relay could be integrated into security systems, like cameras and motion detectors, where its DPDT configuration might be utilized for directing signals or toggling between different power sources or circuit paths.
  • Audio and Video Systems: In audio and video equipment, the AGQ200A24Z could potentially serve in signal routing applications, allowing audio or video signals to be switched or combined without compromising the signal integrity, thanks to its high contact reliability and low contact resistance.
  • Transportation and Logistics: For systems involved in transportation and logistics, the AGQ200A24Z might be employed in control units for conveyor systems or in vehicle management systems where reliable switching between different power sources or signals is critical under various conditions.
  • Renewable Energy: In the context of renewable energy systems, such as solar inverters or wind turbine controls, the AGQ200A24Z could possibly be used to manage connections within the power distribution network, ensuring efficient and reliable operation under changing load conditions.

These examples illustrate the versatility of the AGQ200A24Z by Panasonic Electronic Components, highlighting its potential across multiple sectors. However, developers and designers should carefully consider the part’s specifications and performance in the context of their specific needs and compliance requirements.

About Panasonic Electronic Components

Panasonic Electronic Components is a globally recognized leader in the manufacturing of electronic components, including a wide range of relays for power and signal applications. Panasonic’s relays, such as the AGQ200A24Z, are engineered for high performance, reliability, and durability. Their product line extends beyond Power/Signal Relays to include automotive relays, signal relays, and power relays, among others. Panasonic is dedicated to advancing relay technology and offers solutions that meet the demanding requirements of industries including telecommunications, automotive, and industrial automation. By focusing on innovative design and advanced manufacturing techniques, Panasonic ensures that its components, including the AGQ200A24Z and similar parts, provide the performance and reliability needed for today’s sophisticated electronic applications.

Where to Find AGQ200A24Z by Panasonic Electronic Components

To procure the AGQ200A24Z for your application, findchips.com is an excellent resource to check current availability and pricing from multiple distributors. When searching for this part, or other Power/Signal Relays, findchips.com provides comprehensive and up-to-date information, making it easier for you to compare options and make informed procurement decisions. Historically, the AGQ200A24Z by Panasonic Electronic Components has been available from distributors such as Ozdisan Elektronik, New Advantage Corporation, Master Electronics, and LCSC, among others. However, for the latest stock levels, pricing, and potential replacement parts, accessing findchips.com will provide the most current information, ensuring you make the best choice for your project requirements.

Compare pricing for AGQ200A24Z and other Power/Signal Relays / Relays at findchips.com