1755778 by Phoenix Contact

Overview of 1755778 by Phoenix Contact

The Phoenix Contact 1755778 is a strip terminal block designed for wire-to-board connections. This part falls under the Terminals and Terminal Blocks subcategory of the broader Terminal Blocks category. It features a single row and deck, with a vertical orientation and through-hole mounting type, classified under the MSTBVA series. Manufactured with a spacing of 5.08mm between each of its six positions, this terminal block can accommodate wires with a cross-section up to 2.5mm² (approximately 13 AWG).

This component is designed to carry a rated current of 12A and a rated voltage of 320V. It is made from materials that meet the UL 94V-0 standard for flammability and is constructed utilizing polyamide (PA) for durability and resistance against environmental factors. The 1755778 is also compliant with several international safety standards, including CB, CSA, CUL, EAC, UL, and VDE, making it suitable for a wide range of applications. Furthermore, it is equipped with features aimed at ensuring secure and reliable connections, such as a specified fastening method to the board. With a commitment to environmental responsibility, Phoenix Contact has ensured that this terminal block is both RoHS and REACH compliant.

Industry Applications for 1755778

Given the versatile features of the Phoenix Contact 1755778, this terminal block could potentially find application across a multitude of industries. It’s important to note that the listed use cases below are illustrative and require thorough verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.

  • Consumer Electronics: Given its compact size and robust construction, the 1755778 might be ideally suited for various consumer electronics where reliable wire-to-board connections are essential. Products such as home appliances, gaming consoles, and smart home systems could potentially benefit from this terminal block, particularly in applications requiring a compact solution with a moderate current rating.
  • Industrial Automation: The 1755778’s capacity for a 12A current and its compliance with numerous safety standards could make it a viable option for control panels and power distribution units within industrial automation settings. The terminal block could potentially be utilized in systems requiring reliable and secure connections for sensors, actuators, and control units.
  • Audio and Video Systems: Specifically mentioned as an application area, the 1755778 could be particularly useful in audio and video equipment, such as amplifiers, mixing consoles, and professional video cameras. Its ability to support high-quality connections makes it suitable for environments where signal integrity is paramount.
  • Lighting Technology: Given its electrical characteristics and environmental compliance, the 1755778 might also be considered for use in lighting technology, including LED modules, commercial lighting control systems, and smart lighting solutions. The terminal block’s reliability could be of particular importance in applications where long-term operation and minimal maintenance are required.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Phoenix Contact

Phoenix Contact is a globally recognized leader in the development and manufacturing of electrical connection and industrial automation technologies. This includes a comprehensive portfolio of Terminals and Terminal Blocks, among which is the aforementioned 1755778. The company’s focus on innovation, reliability, and quality has made its products a staple in various industrial, commercial, and consumer applications. Phoenix Contact terminal blocks are designed to offer flexibility, scalability, and ease of use, addressing the diverse needs of design engineers and procurement specialists alike. With a strong commitment to environmental sustainability, Phoenix Contact ensures that its products, including similar parts to the 1755778, adhere to stringent environmental compliances such as RoHS and REACH.

Where to Find 1755778 by Phoenix Contact

For those in procurement or engineering looking to source the Phoenix Contact 1755778, FindChips.com offers an efficient and reliable platform to check current stock levels and pricing from various distributors. To explore alternatives within the same category that might be offered by Phoenix Contact or other manufacturers, visiting the Terminals and Terminal Blocks page on FindChips is recommended. Historically, the 1755778 has been available through distributors such as Master Electronics, LCSC, Sager, and DigiKey, among others. However, for the most up-to-date availability and competitive pricing, it is advisable to research on FindChips.com.

Compare pricing for 1755778 and other Terminals and Terminal Blocks / Terminal Blocks at findchips.com