2N7002KT1G by onsemi

Overview of 2N7002KT1G by onsemi

The 2N7002KT1G is a MOSFET transistor developed by onsemi, a leading manufacturer in semiconductor solutions. This small signal field-effect transistor stands out due to its compact SOT-23 (TO-236) 3 LEAD package, making it ideal for space-constrained applications. With a breakdown voltage minimum of 60V and a drain current maximum of 0.32A, it offers a balanced performance for various switching tasks. Its enhancement mode operation, combined with a low drain-source on-resistance of maximum 1.6Ω, ensures high efficiency and lower power loss. The part is designed with moisture sensitivity level 1, ensuring reliability even in moisture-prone environments. It’s RoHS compliant and leads free, aligning with current environmental regulations. Notable is its broad operating temperature range from -55°C to 150°C, accommodating extreme conditions. With a factory lead time of 64 weeks at the time of writing, planning for procurement requires foresight.

Industry Applications for 2N7002KT1G

  • Energy and Power Systems: The robust voltage threshold and efficiency make the 2N7002KT1G suitable for power management systems, potentially enhancing the reliability and efficiency of renewable energy sources like solar panels or wind turbines.
  • Automotive: Given its high breakdown voltage and resilience to temperature variations, it may be highly suited for automotive applications, including electric vehicle (EV) control systems, LED lighting, and power regulation modules.
  • Transportation and Logistics: Its small footprint and efficiency could see it employed in IoT devices within logistics for tracking and monitoring, particularly in harsh or variable conditions.
  • Renewable Energy Systems: The transistor’s capabilities align well with the requirements of renewable energy applications, potentially aiding in the development of more efficient and compact converters or inverters for solar installations.

About onsemi.

onsemi is a globally recognized leader in power and signal management, dedicated to improving energy efficiency and reducing global energy use. In the realm of transistors, onsemi produces a wide array of products, with the 2N7002KT1G being a prime example of their innovation in the field of small signal field-effect transistors. Their products are known for their quality, reliability, and performance, catering to a broad spectrum of industries, including automotive, telecommunications, computing, and consumer electronics. onsemi’s commitment to sustainability is evident in their products’ compliance with international environmental standards, making them a trustworthy choice for engineers and designers seeking efficient and durable components.

Where to Find 2N7002KT1G by onsemi

For those in search of the 2N7002KT1G, findchips.com offers a comprehensive platform to check current stock levels from a variety of distributors. It’s advisable to explore Small Signal Field-Effect Transistors for alternate parts that might be available from onsemi or other manufacturers. Historically, this part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics, among others. However, availability can fluctuate, and visiting FindChips ensures you get the latest stock and pricing information.

Compare pricing for 2N7002KT1G and other Small Signal Field-Effect Transistors / Transistors at findchips.com