Overview of HTSW-102-07-G-S by Samtec Inc.
The HTSW-102-07-G-S is a lead-free, male header connector characterized by its 2 contacts arranged in 1 row with a pitch of 2.54mm. Manufactured by Samtec Inc., this board connector is designed with solder terminals, facilitating secure and reliable electrical connections. Its straight mounting style makes it suitable for various PCB (Printed Circuit Board) applications. The connector embodies several advanced properties, including a natural insulator color made from liquid crystal polymer, an insulator material known for its high thermal stability and mechanical strength. Additionally, its contacts are coated with gold over nickel, ensuring excellent conductivity and resistance to corrosion.
The part is actively produced by Samtec Inc., with a ‘Part Life Cycle Code’ denoting its current stage. With a body size that is relatively compact (0.098 inch in breadth, 0.1 inch in depth, and 0.2 inch in length), it offers an optimal solution for space-constrained applications. The connector supports an operating temperature range from -55 °C to 125 °C, making it suitable for a wide range of environmental conditions. Furthermore, the HTSW-102-07-G-S complies with the latest environmental regulations, indicated by its RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation, and Restriction of Chemicals) compliance codes.
Industry Applications for HTSW-102-07-G-S
The HTSW-102-07-G-S, with its comprehensive features, can potentially be applied in various industry sectors. It’s important to note that the potential industry applications listed here are conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements. Here are several possible application use cases:
- Healthcare Equipment: Given its attributes, particularly the high reliability and environmental compliance, it might be used in medical devices such as patient monitors, diagnostic equipment, and laboratory instruments. The connector’s gold-plated contacts could potentially ensure stable and reliable connections, which are crucial in medical settings where data accuracy is critical.
- Consumer Electronics: Devices requiring compact connectors with a high-reliability factor, such as wearables, smart home gadgets, and audio-visual equipment, could possibly benefit from integrating the HTSW-102-07-G-S. Its small footprint and straight mounting option make it an attractive choice for tight PCB layouts typical in consumer electronics.
- Industrial Control: The robust operating temperature range and reliable electrical connection might allow the connector to be used in industrial automation equipment, control panels, and sensor interfaces. Its lead-free composition is also advantageous for industrial applications focusing on sustainability and compliance with global environmental standards.
Note that these potential applications are conceptual and require further confirmation for suitability based on specific product designs and requirements.
About Samtec Inc.
Samtec Inc. is an industry-recognized leader in the manufacture of electronic connectors, including a diverse range of Headers and Edge Type Connectors. Known for its innovation, Samtec develops connectors characterized by their reliability, precision, and performance. The HTSW-102-07-G-S is part of Samtec’s extensive portfolio, which caters to a wide variety of industrial applications. Samtec places a strong emphasis on quality and environmental stewardship, as evidenced by their products’ compliance with major quality standards and environmental regulations. The company offers a variety of connectors that support the electronics industry’s demands for both standard and custom solutions.
Where to Find HTSW-102-07-G-S by Samtec Inc.
To locate the HTSW-102-07-G-S, or to explore alternate Headers and Edge Type Connectors that might suit specific application needs, begin your search at findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from a range of distributors. Historically, distributors such as Samtec, Master Electronics, Chip1Stop, and Avnet Asia have carried this part, but availability can fluctuate. For the most current information regarding the HTSW-102-07-G-S and to compare options from both Samtec Inc. and other manufacturers, visiting findchips.com is highly recommended.