SMAJ5.0A-TR by STMicroelectronics

Overview of SMAJ5.0A-TR by STMicroelectronics

The SMAJ5.0A-TR by STMicroelectronics is a component designed to offer transient voltage suppression (TVS) capabilities, specifically engineered for protecting sensitive electronic equipment from voltage spikes. Classified within the Transient Suppressors subcategory of diodes, this part is designed to mitigate the effects of transient voltage events such as electrostatic discharges, electrical fast transients, and induced lightning. With a peak pulse power of 400 W for an 8/20μs waveform and a unidirectional configuration, it ensures reliable protection for one-way circuits by clamping excessive transient voltages to a safe level.

The SMAJ5.0A-TR exhibits a reverse standoff voltage of 5V, with a maximum clamping voltage of 13.4V, encapsulated in a DO-214AC (SMA) package for surface-mounted applications. The device is tailored for applications requiring high density and low profile packaging, without sacrificing performance. Furthermore, its compliance with RoHS standards ensures environmental consideration in its use and disposal. With a minimum breakdown voltage of 6.4 V and a maximum reverse leakage current of 800 µA, this diode offers a comprehensive solution for circuit protection in a wide range of operating conditions. Additionally, its operating temperature range spans from -55 °C to 150 °C, accommodating various environmental challenges.

Industry Applications for SMAJ5.0A-TR

The design and specifications of the SMAJ5.0A-TR make it a potential fit for various applications across several industries. It is important to note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to specific application requirements and industry standards.

  • Industrial Automation: Devices such as programmable logic controllers (PLCs), sensors, and actuators could potentially benefit from the transient protection offer by SMAJ5.0A-TR. Its ability to clamp high-energy transients helps in ensuring reliability and longevity in industrial environments that are susceptible to electrical noise and voltage spikes.
  • Renewable Energy Systems: Equipment such as solar inverters and wind turbine controllers, which are frequently exposed to harsh environmental conditions and variable power sources, might incorporate SMAJ5.0A-TR to safeguard against voltage transients that can occur due to lightning strikes or switching operations.
  • Robotics and Drones: The compact footprint and robust transient voltage suppression of the SMAJ5.0A-TR could be advantageous in protecting the electronic systems within robots and drones. These applications often encounter dynamic voltage variations and external environmental influences that necessitate reliable electronic protection.

Note: These applications should be examined carefully by professionals to ensure compliance with all operational and safety standards.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader that manufactures a wide range of electronic components, including diodes, transistors, and various integrated circuits. Within the realm of Transient Suppressors, STMicroelectronics offers an extensive portfolio, including the SMAJ5.0A-TR, designed to provide effective transient voltage suppression across numerous applications. Known for innovation and quality, STMicroelectronics commits to environmentally sustainable solutions, aligning with global RoHS compliance in its product offerings. Their contributions to the electronics industry, particularly in providing robust protection devices like SMAJ5.0A-TR, underscore their commitment to reliability and performance in protecting sensitive electronic systems.

Where to Find SMAJ5.0A-TR by STMicroelectronics

To source the SMAJ5.0A-TR, findchips.com is an invaluable tool for both procurement professionals and engineers. By visiting our site, you can find up-to-date stock levels, pricing, and technical details. Moreover, the platform allows users to compare the SMAJ5.0A-TR across various distributors, ensuring you find the best option for your requirements. Historically, this part has been available through distributors like Win Source Electronics, Mouser Electronics, DigiKey, and Newark, among others. However, given the dynamic nature of electronic component stock levels and pricing, it’s crucial to check findchips.com for the most current information.

For those seeking alternative parts or different specifications within the Transient Suppressors category, our site offers a comprehensive database to compare and contrast offerings from STMicroelectronics and other manufacturers, helping you find exactly what you need for your application.

Compare pricing for SMAJ5.0A-TR and other Transient Suppressors / Diodes at findchips.com