STM32F103ZET6TR by STMicroelectronics

Overview of STM32F103ZET6TR by STMicroelectronics

The STM32F103ZET6TR by STMicroelectronics is a high-performance microcontroller unit (MCU) that belongs to the STM32 family, specifically the STM32F1 series. Designed with a powerful ARM Cortex-M3 processor, it boasts a clock speed of up to 72 MHz. This microcontroller comes with 512 Kbytes of Flash memory for program storage and 64 Kbytes of RAM for data storage, making it well-suited for a broad range of applications.

Manufactured in a low profile, fine-pitch 144-pin LQFP package, this MCU is compliant with RoHS (Restriction of Hazardous Substances) and offers a range of features that include motor control, USB, and CAN interfaces, which enhance its applicability in various electronic designs. The STM32F103ZET6TR supports an extensive set of peripheral functions and sophisticated power-saving modes, enabling the design of high-performance, low-power applications.

Featuring a 32-bit, fixed-point format, the STM32F103ZET6TR operates within an industrial temperature range of -40 °C to 85 °C. It exhibits low power modes for energy efficiency, with a supply voltage range from 3.3 V to 3.6 V. The inclusion of features like ADC, DAC channels, DMA channels, PWM channels, and boundary scan, along with a multitude of timers and I/O lines, makes this microcontroller a versatile choice for integrating into advanced systems. As of the current writing,
the factory lead time for this part is indicated as 13 weeks, although this may vary based on demand and production changes.

Industry Applications for STM32F103ZET6TR

The Microcontrollers subcategory, to which the STM32F103ZET6TR belongs, plays a crucial role in various industries. The powerful functionality, combined with the extensive set of peripherals of this particular microcontroller, make it an excellent choice for numerous applications. Below are some potential use cases:

  • Education and Research: Educational kits and scientific research equipment that require high-performance computation and versatile interfacing options may potentially utilize the STM32F103ZET6TR. Such applications benefit from the microcontroller’s extensive memory capacity and rich set of peripherals for data collection and device control.
  • Automation and Control Systems: In the field of industrial automation, the STM32F103ZET6TR might find application in machinery control and monitoring systems. Its ability to support motor control protocols, coupled with ample Flash memory and real-time processing capabilities, could facilitate sophisticated control algorithms and machine-to-machine communication.
  • Aerospace and Defense: Given its robust operating temperature range and support for complex data handling capacities, the STM32F103ZET6TR could be integrated into aerospace systems such as unmanned aerial vehicles (UAVs) control systems or satellite communication modules. Such systems require microcontrollers that can operate reliably under extreme conditions and deliver precise control.
  • Consumer Electronics: Devices like smart home systems, gaming consoles, and wearable technology could leverage the STM32F103ZET6TR’s capabilities. The combination of power efficiency, USB connectivity, and substantial memory size allows for the development of rich user experiences and responsive device interfaces.

It is important to note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. The suitability of the STM32F103ZET6TR for any given application should be determined in the context of the project’s technical requirements.

About STMicroelectronics

STMicroelectronics is a globally recognized leader in the semiconductor market, specializing in the development of integrated circuits and semiconductor devices. The company has an extensive portfolio of products that cater to a wide range of applications across multiple industries. Among these, the STM32 family stands out for its Microcontrollers and processors segment, demonstrating STMicroelectronics’ commitment to innovation and technology leadership in the field of microcontroller design.

The STM32 series, which includes the STM32F103ZET6TR and other similar parts, is renowned for its performance, energy efficiency, and flexibility. STMicroelectronics continues to invest in the development of this family, offering solutions that are well-suited for tasks ranging from simple control systems to complex digital signal processing. By integrating cutting-edge features and maintaining a focus on reliability and cost-effectiveness, STMicroelectronics has positioned itself as a go-to source for advanced microcontroller solutions.

Where to Find STM32F103ZET6TR by STMicroelectronics

To purchase the STM32F103ZET6TR or find alternative Microcontrollers that might be suited for your application, visit findchips.com. Here, you can get current stock levels, technical specifications, and pricing from a wide range of suppliers. While the STM32F103ZET6TR has historically been available at distributors such as LCSC, EBV Elektronik, Future Electronics, and Mouser Electronics, availability can vary. Therefore, it is strongly recommended to check findchips.com for the most up-to-date information on this part and similar microcontrollers offered by STMicroelectronics or other manufacturers.

Compare pricing for STM32F103ZET6TR and other Microcontrollers / Microcontrollers and Processors at findchips.com