STMPS2151STR by STMicroelectronics

Overview of STMPS2151STR by STMicroelectronics

The STMPS2151STR is a high-performance enhanced single channel power switch specifically designed for power management applications. Manufactured by STMicroelectronics, this component is housed in a compact SOT23-5 package, making it ideal for space-constrained applications. It supports a single channel with a maximum current capacity of 500mA, suitable for low-power devices and circuits. This part falls under the subcategory of Peripheral Drivers within the broader category of Drivers And Interfaces, indicating its role in managing and interfacing peripheral devices with main system processors or controllers.

The STMPS2151STR is marked by several important features and specifications, including an operating temperature range of -40°C to 85°C, making it versatile for a variety of environments. It operates efficiently across a supply voltage range from 2.7V to 5.5V, with a nominal supply voltage of 5V, facilitating compatibility with most low-voltage systems. This part is also RoHS compliant, ensuring adherence to environmental standards, and has an ECCN code of EAR99, signifying its general market applicability without major export restrictions. Notably, its moisture sensitivity level is classified as 1, highlighting its reliability in various humidity conditions.

Moreover, the STMPS2151STR boasts a peak reflow temperature of 260°C for a maximum of 30 seconds, accommodating standard reflow soldering processes without compromising component integrity. The package dimensions and terminal attributes, such as a length of 2.9mm, width of 1.625mm, and a seated height of a maximum of 1.45mm with gull wing terminal form, underscore its compact and low-profile design, crucial for modern electronic device miniaturization.

Industry Applications for STMPS2151STR

The STMPS2151STR, due to its specifications and features, might potentially suit a diverse range of industry applications. While it’s crucial for engineering and design teams to verify the component’s compatibility with specific standards and requirements, the following are conceptual illustrations of how this part could be utilized:

  • In Energy and Power Systems, the STMPS2151STR might potentially be used in the management and distribution of power within small-scale energy generation units, such as portable solar panels or battery management systems. Its ability to operate within a wide range of temperatures and its compact size might make it a beneficial component for these applications.
  • Within the Transportation and Logistics sector, this power switch could possibly find applications in tracking devices or logistic control modules, where power efficiency and space savings are critical. Its single-channel configuration and ease of integration could support the optimization of device designs.
  • The field of Renewable Energy might leverage the STMPS2151STR in control systems for renewable sources, like small wind turbines or solar-powered installations. The part’s reliability across various environmental conditions and efficient power handling capabilities could enhance system performance.

It is important to underscore that these potential industry applications require thorough analysis and verification by engineering teams to ensure compliance with industry standards and specific application requirements. The listed use cases serve merely as illustrative examples of where such a component might be considered beneficial.

About STMicroelectronics

STMicroelectronics is a globally recognized leader in the semiconductor industry, particularly renowned for its comprehensive range of products in the Drivers And Interfaces domain, including Peripheral Drivers. The company’s portfolio encompasses a wide array of components fine-tuned for managing the interfacing and driver requirements of modern electronics systems. With innovations spanning several technological fields, STM excels in producing parts that enhance the performance and efficiency of electronic devices.

The STMPS2151STR is a testament to STMicroelectronics’ commitment to delivering high-quality and reliable peripheral drivers. The company’s expertise extends to a diverse array of similar components, each designed to address specific challenges within electronic systems. These parts are instrumental in enabling advancements in industry application areas ranging from consumer electronics to renewable energy systems.

Where to Find STMPS2151STR by STMicroelectronics

To procure the STMPS2151STR or to explore alternative options within the Peripheral Drivers category, it is recommended to use findchips.com as a comprehensive resource. The site provides up-to-date stock levels, pricing, and distributor information, ensuring that procurement professionals and engineers have access to the most current data. Historically, notable distributors carrying this part have included Win Source Electronics, Mouser Electronics, DigiKey, and Farnell, among others. However, stock availability and pricing conditions are subject to change, hence the importance of utilizing Findchips for the latest information.

Compare pricing for STMPS2151STR and other Peripheral Drivers / Drivers And Interfaces at findchips.com