STTH112UFY by STMicroelectronics

Overview of STTH112UFY by STMicroelectronics

The STTH112UFY is an automotive-grade, 1200 V, 1 A ultrafast diode, distinguished by its fast recovery time and high voltage capability. Manufactured by STMicroelectronics, this component is encapsulated in a RoHS-compliant, plastic, SMB flat, 2-pin package (DO-221AA). It is designed to serve in demanding applications that require quick response times and reliability under high voltage operations. With characteristics such as a maximum reverse recovery time of 0.075 microseconds and a peak repetitive reverse voltage of 1200 V, it stands out for applications demanding high performance in a compact package. Features like its free-wheeling diode capability enhance its utility in circuits requiring efficiency and power integrity. The STTH112UFY meets the AEC-Q101 standard, underscoring its suitability for automotive applications and its robustness for use in harsh environments, with an operating temperature range from -40 to 175 °C. Furthermore, it is designed for surface mount technology, facilitating its integration into modern electronic assemblies.

Industry Applications for STTH112UFY

Given its attributes, the STTH112UFY potentially serves a broad spectrum of industry applications. Its fast recovery time, high voltage capability, and compliance with the AEC-Q101 standard make it an apt choice for various electronic circuits and systems. It is important to note that these potential industry applications are conceptual and require further analysis and verification for specific designs.

  • Consumer Electronics: The STTH112UFY might find a place in power supply units of consumer electronics, where efficiency and reliability are crucial. Its ultrafast recovery time could be beneficial in minimizing losses and improving the overall power efficiency in chargers, LED lighting drivers, and high-frequency switching power supplies.
  • Energy and Power Systems: In power converters and management systems, such as solar inverters or UPS systems, the diode’s high voltage capability and fast switching attribute might enhance performance. It could potentially reduce switching losses and improve efficiency in applications requiring rapid voltage isolation and rectification.
  • Renewable Energy: The STTH112UFY might be applicable in wind and solar power systems, particularly in inverters and converters that transform variable renewable energy into stable electricity output. Its high voltage endurance and rapid response could contribute to maximizing the transfer efficiency of generated power to the grid or storage systems.

Note: These potential applications are illustrative and necessitate detailed consideration by engineering and design teams to ensure compliance with industry standards and specific use case requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. STMicroelectronics’ product range includes a comprehensive portfolio of Rectifier Diodes, among which the STTH112UFY is a notable example, designed to meet the needs of a wide array of applications. The company has an extensive line of diodes, including Schottky diodes, ultrafast rectifier diodes, and TVS diodes, which cater to the diverse needs of the automotive, industrial, consumer electronics, and telecommunications sectors. The STTH112UFY, with its high performance and compliance with automotive standards, exemplifies STMicroelectronics’ commitment to delivering reliable and high-quality components.

Where to Find STTH112UFY by STMicroelectronics

To source the STTH112UFY, engineers and procurement professionals are advised to utilize findchips.com. The site offers current stock levels, pricing information, and an extensive listing of distributors. Historically, distributors such as Win Source Electronics, LCSC, Ameya Holding Limited, and Avnet Americas have carried the part. However, availability can vary, so checking findchips.com ensures up-to-date information from a wide range of suppliers, including direct links to STMicroelectronics and Mouser Electronics. Additionally, for alternative parts or related Rectifier Diodes, browsing the dedicated Rectifier Diodes section might yield suitable substitutes that meet your project requirements, offered by STMicroelectronics or other manufacturers.

Compare pricing for STTH112UFY and other Rectifier Diodes / Diodes at findchips.com