VN750B5TR-E by STMicroelectronics

Overview of VN750B5TR-E by STMicroelectronics

The VN750B5TR-E is a high-side driver designed to manage power loads efficiently, operating across a wide temperature range from -40°C to +150°C. This component, manufactured by STMicroelectronics, is part of the Peripheral Drivers subcategory within the category of Drivers And Interfaces. Packing robust functionalities into a ROHS compliant P2PAK-5/4 package, the VN750B5TR-E exhibits notable physical and electrical characteristics like a 5-pin count, an output current maximum of 2 A, and an output peak current limit of nominally 9 A.

It is designed with several built-in protections against various types of operational hazards, such as transient, over-current, over-voltage, thermal, and under-voltage scenarios. These features make it a highly reliable component for sophisticated electronic circuits requiring reliable high-side switching capabilities. Notably, it accommodates a supply voltage ranging from 5.5 V to a maximum of 36 V, catering to a diverse array of power requirements. The VN750B5TR-E encapsulates its function in an efficient, surface mount, small-outline package, ensuring ease of integration into electronic systems.

Industry Applications for VN750B5TR-E

The VN750B5TR-E from STMicroelectronics, given its broad operating temperature range and built-in protections, is suited for a multitude of industry applications. It’s important to note that the potential applications listed below are conceptual/illustrative and require thorough analysis by engineering and design teams to ensure adherence to industry standards and specific application requirements.

  • Education and Research: In educational labs or research facilities, the VN750B5TR-E might potentially be used in experimental setups requiring precise power control or in the development of prototypes for new technologies.
  • Internet of Things (IoT): Given its robustness and reliability, the VN750B5TR-E could be utilized in IoT devices, especially those operating in harsh environments or requiring reliable power management for sensors and communication modules.
  • Computing and Data Storage: This driver could find utility in computing hardware or data storage units, possibly serving as a power management solution that ensures operational stability across varying loads and conditions.
  • Telecommunications: The VN750B5TR-E might be involved in telecommunications applications where stable and reliable high-side switching is crucial for maintaining communication integrity, especially in outdoor or remotely deployed equipment.

All the above applications are hypothetical examples where the VN750B5TR-E’s attributes such as its wide operational temperature range and protection mechanisms might make it a suitable choice. Nevertheless, due diligence by design and engineering teams is imperative to verify its compatibility and adherence to specific application requirements.

About STMicroelectronics

STMicroelectronics is a global semiconductor leader delivering intelligent and energy-efficient products and solutions that power the electronics at the heart of everyday life. Within the broader spectrum of Drivers And Interfaces, STMicroelectronics has carved a niche for itself in the development of Peripheral Drivers, with the VN750B5TR-E serving as a testament to their expertise and innovation in this area. The company’s comprehensive range of peripheral driver products showcases their commitment to delivering high-quality, reliable solutions across various applications, from automotive to industrial and beyond.

STMicroelectronics’ focus on research and development, alongside their commitment to sustainability and ethical business practices, has positioned them as a go-to manufacturer for customers seeking high-performance, reliable peripheral drivers and other semiconductor products.

Where to Find VN750B5TR-E by STMicroelectronics

For those looking to purchase the VN750B5TR-E, or explore alternative Peripheral Drivers, findchips.com serves as a comprehensive resource. The site provides current stock levels, pricing, and distributorship information, simplifying the procurement process. Historically, VN750B5TR-E has been available through distributors such as Win Source Electronics, TME, Avnet Americas, and Mouser Electronics. However, to access the most up-to-date availability and pricing information, visiting findchips.com is recommended.

Compare pricing for VN750B5TR-E and other Peripheral Drivers / Drivers And Interfaces at findchips.com