Overview of 712RA by Switchcraft Conxall
The 712RA is a circular DC power connector characterized by its 2.5mm pin diameter and designed for a 12V, 5A application. Manufactured by Switchcraft Conxall, this connector falls into the DC Power Plugs or Jacks subcategory within the Connectors category. It features a jack gender and supports a current rating of up to 5A. The connector is designed with a through-hole mount and a through-hole contact termination type, making it well-suited for applications where secure mounting and reliable connectivity are essential.
The connector boasts an active part life cycle and is compliant with RoHS, indicating its adherence to environmental standards by being free of hazardous substances. Despite lacking conformance to DIN, IEC, and MIL specifics, the 712RA offers a general-purpose option suitable for a variety of applications. The contact material is made from copper alloy, ensuring good electrical conductivity and durability. The rated voltage for this component is 12V, and it is designed for solder termination, providing a strong and reliable connection to the PCB.
Industry Applications for 712RA
The versatility of the 712RA, coupled with its specifications, makes it potentially suitable for a wide range of industry applications. It’s important to note that these potential applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Here are some possible use cases:
- Consumer Electronics: Devices that require a reliable power connection, such as portable speakers, charging docks, or wireless receivers, might utilize a connector like the 712RA. Its compact size and durability support the design of consumer-friendly, robust gadgets.
- Security and Surveillance: Surveillance cameras, access control panels, and intrusion detection systems that operate at 12V and require stable power connections potentially benefit from the durability and reliability of the 712RA connector.
- Internet of Things (IoT) and Smart Cities: IoT devices including sensors, actuators, and controllers that form part of smart city infrastructure could potentially employ the 712RA for its consistent power delivery, accommodating outdoor environments with its rugged design.
- Robotics and Drones: The demand for lightweight and reliable connectors in the rapidly growing field of robotics and drones could potentially be met by the 712RA, helping to power a variety of devices from small surveillance drones to educational robotic kits.
These potential industry applications underscore the need for validation with respect to specific requirements and standards in each field.
About Switchcraft Conxall
Switchcraft Conxall is a reputable name in the production of electronic connectors, including a broad range of DC Power Plugs or Jacks. Their product offerings include not just the 712RA but an expansive catalog of connectors suitable for a multitude of applications, leveraging their expertise in manufacturing high-quality, durable, and reliable electronic components. Switchcraft Conxall’s products are known for their robustness and versatility, making them well-suited for industrial, audio, video, and data applications. The 712RA represents just one example of their commitment to quality and performance in the field of electrical connectors.
Where to Find 712RA by Switchcraft Conxall
To find the 712RA or similar parts like DC Power Plugs or Jacks for your application, visiting findchips.com is highly recommended. This platform provides up-to-date stock levels, pricing, and distributor information. Historically, distributors such as Master Electronics, Avnet Asia, Sager, and DigiKey have stocked the 712RA, but availability can vary. Thus, to ensure you find this part or explore alternatives that might be offered by Switchcraft Conxall or other manufacturers, checking the current listings on findchips.com will give you the most reliable and recent data.