Overview of CGA5L3X5R1H106K160AB by TDK Corporation
The CGA5L3X5R1H106K160AB is a multilayer ceramic capacitor (MLCC) characterized by its 10uF capacitance, 50V voltage rating, and 1206 case/package size. Manufactured by TDK Corporation, this capacitor falls within the X5R dielectric characteristic category, which reveals its suitability for operating in a wide temperature range while maintaining its capacitance within a range of ±15% over a temperature variation of -55°C to 85°C. This makes the capacitor particularly useful in applications requiring stable capacitance over varying temperatures.
Its size, 3.2 mm in length, 1.6 mm in width, and 1.6 mm in height, alongside the surface mount feature, facilitates easy integration into various electronic assemblies. The ±10% capacitance tolerance indicates a relatively tight control over the capacitance value, ensuring reliability and consistent performance. Notably, the CGA5L3X5R1H106K160AB is designed to be halogen-free and complies with the ROHS and REACH regulations, making it an environmentally friendly choice for manufacturers looking to meet stringent environmental standards.
Industry Applications for CGA5L3X5R1H106K160AB
The applications for the CGA5L3X5R1H106K160AB span across various industries, reflecting its versatility and efficiency. Its attributes make it particularly suitable for the following sectors and use cases:
- Internet of Things (IoT): Given its compact size and stable electrical characteristics across a wide temperature range, the CGA5L3X5R1H106K160AB could potentially be employed in IoT devices where space and reliable performance are critical. This might include smart sensors and home automation devices, where consistent operation despite environmental changes is paramount. The compliance with ROHS and REACH enhances its suitability for environmentally sensitive applications.
- Industrial Automation: Industrial control systems can benefit from the CGA5L3X5R1H106K160AB due to its durability and stability. Instruments that monitor and control processes, like temperature and pressure controllers, might utilize this capacitor to ensure accurate readings and reliable operation over a broad range of operating conditions. Its adherence to the AEC-Q200 standard, although not necessarily automotive-specific, indicates a level of robustness that supports its use in industrial environments.
- Healthcare: Medical devices that require precise capacitive values for accurate diagnostics or operational integrity might incorporate the CGA5L3X5R1H106K160AB. Devices such as patient monitoring equipment, which need to function consistently in various environmental conditions, could benefit from the stability provided by the X5R dielectric characteristic.
- Renewable Energy: In applications such as solar inverters, where equipment is exposed to a broad range of temperatures, the thermal stability of the CGA5L3X5R1H106K160AB might be advantageous. The ceramic capacitor’s ability to maintain capacitance over temperature variations is crucial for the efficiency and reliability of renewable energy systems.
Note that these potential industry applications and related use cases are conceptual and require thorough analysis and verification by engineering and design teams specific to the requirements and standards of the intended application.
About TDK Corporation
TDK Corporation is a renowned leader in the manufacturing of electronic components, with a strong focus on capacitors, including Ceramic Capacitors. The company’s commitment to quality, innovation, and sustainability has been the cornerstone of its success. TDK’s extensive product line includes various capacitors, such as MLCCs, which are designed to meet the rigorous demands of many industries. The CGA5L3X5R1H106K160AB is a reflection of TDK’s dedication to developing capacitors that offer reliability, efficiency, and compliance with global environmental standards. Their capacitors are used in a wide array of applications, from automotive and industrial to consumer electronics, highlighting the versatility and reliability of their products.
Where to Find CGA5L3X5R1H106K160AB by TDK Corporation
To procure the CGA5L3X5R1H106K160AB, engineers and procurement specialists are encouraged to utilize FindChips.com. Our platform provides current stock levels, pricing, and availability from a variety of distributors. For those looking for alternate parts to the CGA5L3X5R1H106K160AB or components that might be offered by TDK Corporation in the realm of Ceramic Capacitors, FindChips.com offers an extensive catalog to explore.
Historically, distributors such as New Advantage Corporation, Chip1Stop, Avnet Abacus, and Mouser Electronics have stocked the CGA5L3X5R1H106K160AB. However, to obtain the most up-to-date information on availability and pricing, visiting FindChips.com is recommended.