CGA9N3X7R1C476M230KB by TDK Corporation

Overview of CGA9N3X7R1C476M230KB by TDK Corporation

The CGA9N3X7R1C476M230KB by TDK Corporation is a ceramic capacitor, specifically a Multilayer Ceramic Capacitor (MLCC), with a 47µF capacitance and a 16V DC voltage rating. Housed in a 2220 [5650 metric] case/package, it features a ±20% capacitance tolerance and operates within the X7R dielectric characteristic. This part belongs to the CGA conductive epoxy series and measures 5.7mm in length, emphasizing its compactness for space-constrained applications. Moreover, it is designed to meet RoHS compliance and is halogen-free, ensuring its suitability for environmentally sensitive projects. With its temperature coefficient at 15% ppm/°C and an operational temperature range from -55 °C up to 125 °C, the CGA9N3X7R1C476M230KB provides reliable performance under varying environmental conditions. The part’s surface mount design, combined with a rectangular package and wraparound terminal shape coated in matte tin over nickel, facilitates easy integration into electronic circuits.

Important to note from its attributes are the part’s active lifecycle status and compliance with AEC-Q200 standards, highlighting its reliability for automotive applications. The documented factory lead time at the time of writing is 32 weeks and 4 days, implying a consideration for planning in procurement processes. This part’s characteristics make it highly adaptable across various technology sectors, requiring precise electronic components.

Industry Applications for CGA9N3X7R1C476M230KB

The versatility of CGA9N3X7R1C476M230KB capacitors makes them suitable for a wide range of industry applications. Although the potential uses are extensive, certain key sectors stand out due to the part’s specific features. It’s imperative to remember that the following potential industry applications are conceptual and would need thorough analysis and verification by engineering and design teams.

  • Internet of Things (IoT): Devices in the IoT space could potentially utilize CGA9N3X7R1C476M230KB capacitors for their stability across a wide temperature range and compact size, enabling their use in space-constrained IoT devices such as smart sensors and wearable technology.
  • Industrial Automation: In the realm of industrial automation, this MLCC might find its application in control systems and automating machinery. Its high capacitance and reliability under varying temperatures potentially support smooth operations in environments where machinery is exposed to harsh conditions.
  • Healthcare: Precision and reliability are crucial in healthcare electronics. The CGA9N3X7R1C476M230KB’s consistent performance could make it a candidate for medical devices that monitor patients’ vital signs or those that require precise control in laboratory settings.
  • Renewable Energy: Devices within renewable energy systems, like solar inverters or wind turbine controls, might benefit from using this MLCC. Its robustness in fluctuating temperatures and compliance with stringent standards could make it suitable for outdoor energy equipment exposed to the elements.
  • Robotics and Drones: Given the need for compact, reliable components in robotics and drones, the CGA9N3X7R1C476M230KB could potentially be used within their electronic systems to ensure efficacy and resilience during operation in diverse environmental conditions.

Please note, these potential applications are illustrative, necessitating adherence to industry standards and specific application requirements after comprehensive evaluation by design teams.

About TDK Corporation

TDK Corporation is a global leader in electronic components, focusing on innovation and manufacturing of a wide range of products, including a vast array of capacitors. Within the domain of Ceramic Capacitors, TDK has established a reputation for high-quality and reliable components that serve a multitude of industries. The CGA9N3X7R1C476M230KB exemplifies TDK’s commitment to providing advanced electronic solutions that meet the evolving demands of the electronics industry. TDK’s product line is not limited to ceramic capacitors; it encompasses various types of capacitors, inductors, sensors, and other electronic components essential for modern electronic devices. Their continual investment in research and development ensures they remain at the forefront of technology, offering parts that lead in performance, efficiency, and reliability.

Where to Find CGA9N3X7R1C476M230KB by TDK Corporation

To source the CGA9N3X7R1C476M230KB and other Ceramic Capacitors, findchips.com offers a comprehensive platform for checking real-time stock levels, technical specifications, and current pricing from a range of distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Chip1Stop, Avnet Abacus, and DigiKey among others. However, stock levels and availability are subject to change, thus visiting findchips.com enables customers to get the most up-to-date information directly from distributors.

Compare pricing for CGA9N3X7R1C476M230KB and other Ceramic Capacitors / Capacitors at findchips.com