Overview of 211398-1 by TE Connectivity
The 211398-1 is a Circular Connector, part of the Other Circular Connectors category, crafted by TE Connectivity. This component is a receptacle type with a shell size of 13 and houses 7 contacts. It is designed for crimp termination and supports a round pin-socket contact style. The connector offers a threaded coupling type, ensuring a secure connection upon engagement. Operational functionality is supported in temperatures ranging from -55°C to 105°C and it can handle rated voltages up to 600V.
Remarkably, this model is compatible with contacts: 66424-6; 66424-7; 66428-3; 66428-4; 66405-4. The insulator material is polyamide, known for its durable and insulating properties, and it comes in black. Furthermore, it adheres to UL 94V-0 flammability standards and boasts a IP rating suitable for general-purpose applications. Despite not being shielded for EMI, not complying with DIN, IEC, or MIL standards, its solid backshell type and receptacle body/shell style make it a versatile and industrial-grade connector. The connector’s RoHS and REACH compliance ensures it meets current environmental and safety standards.
Industry Applications for 211398-1
The 211398-1, due to its robust design and technical specifications, might suit a variety of industrial applications. Note that the following industry applications are speculative and require verification by engineering and design teams to ensure they meet specific requirements and standards.
- Consumer Electronics: This connector might find applications in powering and connecting different peripherals and devices, leveraging its versatility and reliability for home entertainment systems, computing accessories, or high-end audio interfaces.
- Space Technology: Its high operating temperature range and durability could potentially make it suitable for use in satellite communication arrays or other space exploration electronics that require reliable connectivity in extreme conditions.
- Audio and Video Systems: Professional grade A/V equipment, which demands high-quality connections for signal integrity, might benefit from the use of the 211398-1 connector, especially where a rugged and secure connection is paramount.
- Renewable Energy: The connector could be employed in solar inverter systems or wind turbine controls, where reliable and durable connections are critical for operational efficiency and safety.
- Transportation and Logistics: Given its robustness and resistance to environmental conditions, this connector might also serve in vehicle telematics systems, cargo tracking devices, or even in infrastructure for electric vehicle charging stations.
Note: These potential industry applications are only illustrative and necessitate thorough analysis by relevant engineering and design authorities to ensure that they adhere to specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity and sensor solutions, recognized for its innovation in a wide range of industries. Within the realm of connectors, TE Connectivity stands out, especially in its offerings of Other Circular Connectors. Products like the 211398-1 underscore TE’s commitment to providing durable, reliable solutions across applications. TE Connectivity consistently delivers a broad range of connector types meant for diverse environments and requirements, from industrial applications to consumer electronics, demonstrating its role as a key player in the electronic component manufacturing industry. The company emphasizes not only the performance and quality of its products but also focuses on innovation, with a strong portfolio of products designed to meet the evolving needs of a wide range of customers.
Where to Find 211398-1 by TE Connectivity
To procure the 211398-1 connector, one should utilize reliable electronic component sourcing platforms like findchips.com. Here, users can not only discover current stock levels and competitive pricing but also comparative data for alternative parts. Notably, this connector has been available through distributors including New Advantage Corporation, Master Electronics, LCSC, and DigiKey, among others. Nevertheless, for the most updated information on availability and pricing, it is recommended to visit findchips.com directly. Furthermore, for parties interested in exploring alternative solutions within the category, utilizing the provided link to search for Other Circular Connectors might reveal additional options from TE Connectivity or other manufacturers that could suit different applications or requirements.