Overview of REF3025AIDBZT by Texas Instruments
The REF3025AIDBZT is a high-precision, low-power, bandgap voltage reference in a small 3-pin SOT-23 package from Texas Instruments. This component is part of the REF3025 series and is designed to provide a fixed 2.5V output with an initial accuracy of 0.2%. Its temperature coefficient is specified as 35ppm/°C, indicating a stable output over the wide operating temperature range of -40 to 125°C. The series-fixed voltage reference type suggests that it provides a consistent and precise voltage, which is crucial for various applications requiring high accuracy and stability.
Some of the key attributes of REF3025AIDBZT include a maximum input voltage of 5.5V, a minimum input voltage requirement of 2.501V, and a nominal output voltage of 2.5V. Such specifications make it a versatile option for various electronic circuits. Moreover, its power efficiency is demonstrated by its low quiescent current of 50µA, which is particularly beneficial for battery-powered and portable devices. The device is also designed with a CMOS technology that ensures low dropout characteristics. With RoHS compliance, this part assures that it adheres to environmental standards governing the restriction of hazardous substances in electronic equipment.
Industry Applications for REF3025AIDBZT
The precise and stable voltage output of the REF3025AIDBZT makes it suited for a variety of applications across several industries. It’s essential to note that the suitability of this component for any specific application should be thoroughly analyzed and verified by engineering and design teams, considering industry standards and specific requirements.
- Industrial Automation: The REF3025AIDBZT might be integrated into precision control systems, sensors, and monitoring devices. Its stable output voltage potentially enhances the accuracy of analog-to-digital converters used in manufacturing processes and control equipment.
- Financial Technology (Fintech): Devices that require high precision for secure transactions, such as point-of-sale terminals and ATMs, could utilize the REF3025AIDBZT for its accurate reference voltage, potentially improving the reliability of financial transactions.
- Renewable Energy: In renewable energy applications, such as solar inverters or battery management systems for energy storage, the REF3025AIDBZT could offer a precise voltage reference, ensuring accurate measurement and monitoring, which is critical for optimization and safety.
- Consumer Electronics: The high accuracy and low power consumption of the REF3025AIDBZT make it potentially suitable for various consumer electronics, including wearable technology, portable devices, and smart sensors, where extended battery life and precision are valued.
Please note that these potential industry applications are conceptual or illustrative. Engineering and design teams must conduct a comprehensive analysis to verify the adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company operating in over 30 countries. TI manufactures a wide range of electronic components, including an array of Voltage References within Power Circuits, with the REF3025AIDBZT being a notable example. TI’s dedication to innovation is evident in its extensive product portfolio, which spans from analog and digital ICs to embedded processors, software, and development tools. The company is recognized for its commitment to manufacturing high-quality, reliable components designed for various applications, from consumer electronics to automotive and industrial systems. The REF3025AIDBZT, with its precise voltage output and low power consumption, exemplifies TI’s expertise in creating products that meet the demanding requirements of today’s electronic designs.
Where to Find REF3025AIDBZT by Texas Instruments
To find the REF3025AIDBZT or explore alternate Voltage References options, we recommend starting your search on findchips.com. This platform offers a comprehensive database of parts from Texas Instruments and other manufacturers, providing up-to-date stock levels, pricing information, and detailed specifications. In the past, the REF3025AIDBZT has been available at various distributors, such as Mouser Electronics, DigiKey, and Newark, among others. However, availability can fluctuate, and it’s crucial to visit Findchips for current information on stock and pricing. By utilizing the search tools available, you can efficiently compare options and make informed procurement decisions.