TLV70433DBVR by Texas Instruments

Overview of TLV70433DBVR by Texas Instruments

The TLV70433DBVR is a 150-mA, 24-V, ultra-low-IQ, low-dropout (LDO) voltage regulator with a fixed 3.3V output, housed in a small outline, low profile, shrink pitch SOT-23-5 package. Developed by Texas Instruments, this LDO voltage regulator stands out for its high efficiency in applications requiring a low idle current. Its ultra-low quiescent current makes it particularly suited for use in battery-powered devices, helping to extend battery life significantly.

Designed to support an input voltage range from 4.3V to 24V, the TLV70433DBVR can provide stable output even under varying input conditions or load. The LDO’s dropout voltage is notably low, with a nominal value of 0.4V and a maximum of 1.1V, ensuring efficient operation even when the input-to-output voltage differential is minimal. This part is ideal for applications requiring minimal power consumption in standby mode, thanks to its ultra-low quiescent current and high-efficiency characteristics.

The TLV70433DBVR features a maximum output current of 0.15A and operates within an ambient temperature range of -40°C to 125°C, making it a versatile component for a broad spectrum of applications. Additionally, this part is compliant with RoHS, Reach, and is categorized under ECCN EAR99, highlighting its broad approval for global use in various markets. With its compact footprint, this LDO voltage regulator is an excellent choice for space-constrained applications requiring precise voltage regulation and low power consumption.

Industry Applications for TLV70433DBVR

The TLV70433DBVR is capable of serving an array of industry applications due to its technical attributes. Its efficiency in power management and voltage regulation is crucial across various sectors. Below are potential use cases for this LDO voltage regulator, which need to be further analyzed and verified by appropriate engineering and design teams considering specific industry standards and application requirements:

  • Consumer Electronics: Devices such as wearables, smart home sensors, and portable health monitors might benefit from the TLV70433DBVR’s ultra-low quiescent current for prolonged battery life. These applications often require minimal power draw in sleep mode to extend the operational period between charges.
  • Energy and Power Systems: In systems where power efficiency is paramount, such as smart meters and portable energy monitors, this part could potentially optimize power consumption, contributing to more sustainable energy management solutions.
  • Transportation and Logistics: Tracking devices and logistics monitoring systems, which need to sustain long battery life while maintaining constant operation, might incorporate the TLV70433DBVR to balance power usage and ensure reliability in diverse environmental conditions.
  • Renewable Energy: Applications like remote sensors for wind turbines or solar panels could benefit from the efficient power regulation provided by the TLV70433DBVR, especially in low-power states, to maximize operational lifetimes and reliability in field deployments.

Note: The above industry applications are conceptual illustrations and require comprehensive verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that operates in more than 30 countries. TI is known for developing integrated circuits and technology solutions that help its customers create the world’s most advanced electronics. As it relates to Linear Regulator ICs, Texas Instruments offers a wide range of products designed to meet the needs of virtually any application. The TLV70433DBVR is part of TI’s extensive portfolio of voltage regulators, which also includes products designed for specific applications ranging from automotive to industrial and everything in between. TI’s commitment to innovation and quality makes it a leader in the semiconductor industry, particularly in power management solutions.

Where to Find TLV70433DBVR by Texas Instruments

For professionals in engineering or procurement looking for the TLV70433DBVR by Texas Instruments, findchips.com is an excellent resource. Here, users can compare current stock levels and pricing from various distributors. Historically, this part has been available from distributors such as Win Source Electronics, LCSC, Chip1Stop, and Mouser Electronics, among others. However, stock levels and availability can change. We recommend using findchips.com to obtain the latest information on where to purchase the TLV70433DBVR. Additionally, for those considering alternate parts, findchips.com’s section on Linear Regulator ICs can be used to find similar parts offered by Texas Instruments or other manufacturers, ensuring you find the best component for your application.

Compare pricing for TLV70433DBVR and other Linear Regulator ICs / Power Circuits at findchips.com