Overview of TPS70950DBVR by Texas Instruments
The TPS70950DBVR is a fixed positive single output low dropout (LDO) regulator that offers a low quiescent current and is capable of delivering up to 150 mA of output current. This LDO is designed for a wide range of input voltages, from a minimum of 6V to a maximum of 30V, providing a stable 5V output within a tight tolerance margin of 2%. The dropout voltage is nominal at 0.3V, increasing to a maximum of 1.2V under certain conditions, making it an efficient choice for systems where minimal power loss is crucial. With an operating temperature range from -40°C to 125°C, the TPS70950DBVR is well-suited for challenging environmental conditions.
Manufactured by Texas Instruments, noted for its role in the development and production of semiconductor devices, the TPS70950DBVR comes in a compact SOT-23, 5-pin package. It features a junction-to-ambient thermal resistance that supports its operation in thermally demanding scenarios. The integration of reverse current protection and an enable function further ensures the reliability and flexibility of this device in various applications. Additionally, the TPS70950DBVR meets several critical industry standards, including Pb-free and RoHS compliance, emphasizing Texas Instruments’ commitment to environmentally responsible manufacturing practices.
Industry Applications for TPS70950DBVR
The functionality and specifications of the TPS70950DBVR LDO regulator allow for its use across a broad spectrum of industry applications. While specific use cases will depend on the engineering and design teams’ analysis and verification, some potential applications illustrative of its capabilities include:
- Energy and Power Systems: The TPS70950DBVR might potentially be utilized in power management modules within renewable energy systems, where efficient power regulation is crucial. Its low dropout voltage and high input voltage range make it suitable for solar power inverters and battery-powered equipment that require stable voltage outputs.
- Transportation and Logistics: Designed to withstand a wide range of operating temperatures, this LDO could find potential applications in vehicle tracking devices and other logistics monitoring systems that operate in extreme environmental conditions. The device’s compact size and efficiency may benefit portable tracking units requiring long battery life.
- Renewable Energy: Within the renewable energy sector, the TPS70950DBVR could potentially be integrated into control modules for wind turbines or photovoltaic (PV) systems. These modules often require robust, energy-efficient voltage regulators that can operate in variable and harsh conditions.
- Automotive: Given its performance characteristics, the TPS70950DBVR may also be suited for automotive applications, particularly those not needing strict AEC-Q100 compliance. For instance, it could manage the power for sensors or controllers in electric vehicles (EV) where operational reliability and power efficiency are paramount.
These potential industry applications are conceptual and illustrative, contingent upon thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Texas Instruments
Texas Instruments (TI) is a global semiconductor company that designs and manufactures Linear Regulator ICs, among other electronic components and devices. TI is particularly recognized for its focus on innovative semiconductor solutions that support the development of new technologies and applications. In the realm of power management, Texas Instruments is attributed with an extensive portfolio that includes a variety of TPS70950DBVR-type LDO regulators and power circuits designed to meet the demands of various applications, from automotive, energy, consumer electronics, to industrial systems. The combination of TI’s comprehensive research and development efforts, along with its commitment to quality and environmental sustainability, positions the company as a key supplier in the electronics industry.
Where to Find TPS70950DBVR by Texas Instruments
For those looking to procure the TPS70950DBVR LDO regulator, findchips.com provides a comprehensive platform to research availability and pricing across various distributors. Utilizing findchips.com to explore Linear Regulator ICs allows users to not only find the TPS70950DBVR but also discover alternative options that might be offered by Texas Instruments or other manufacturers. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, Farnell, and Chip1Stop. However, inventory levels and pricing are subject to change, so users are encouraged to visit findchips.com for the most current information.