TPSM84824MOLR by Texas Instruments

Overview of TPSM84824MOLR by Texas Instruments

The TPSM84824MOLR is a highly integrated DC/DC converter module designed to provide a compact and efficient power conversion solution. Engineered by Texas Instruments, this power module offers a wide input voltage range from 4.5V to 17V, making it versatile for various applications. It can deliver an adjustable output voltage range from 0.6V to 10V, catering to a broad spectrum of electronic devices. The module’s ability to supply an output current up to 8A ensures substantial power delivery for demanding loads.

Given its compact footprint of just 7.5×7.5mm, it stands out for its ability to fit into tight spaces while delivering high performance. Its 24-QFM packaging, combined with the feature of operating efficiently across a wide temperature range from -40 to 105°C, makes it suitable for diverse industrial conditions. The TPSM84824MOLR operates at a high switching frequency of 1.6MHz, allowing for smaller external components and further reducing the solution size. Additionally, it adheres to strict sustainability standards, being RoHS compliant, and ensures global application with its EAR99 ECCN code.

Industry Applications for TPSM84824MOLR

The versatile features of the TPSM84824MOLR make it suitable for a wide range of industry applications. While the following list explores potential use cases, it’s essential to note that these are conceptual illustrations. Engineering and design teams need to conduct a thorough analysis and verify compliance with industry standards and specific application requirements before integrating this power module.

  • Energy and Power Systems: Given its efficient power conversion capability, the TPSM84824MOLR might potentially be utilized in power management solutions within renewable energy systems, such as solar power inverters or energy storage systems, where compact size and efficiency are critical.
  • Transportation and Logistics: In transportation equipment, where reliability and space savings are vital, this module could be used in electronic control systems for logistics and tracking devices, ensuring steady operation across a range of environmental conditions.
  • Virtual Reality (VR), Augmented Reality (AR), and Vision Systems: The TPSM84824MOLR’s compact size and adjustable output make it an ideal candidate for the compact, high-powered computing units that drive VR and AR applications, potentially supporting the immersive experience by powering sensitive components.
  • Renewable Energy: In renewable energy systems, such as small-scale wind or solar installations, the TPSM84824MOLR could provide an efficient solution for power conditioning modules, ensuring energy is optimally converted and delivered to the grid or storage systems.

It’s important for designers to remember that these potential applications require careful consideration of the part’s specifications and compatibility with the larger system to ensure performance and reliability.

About Texas Instruments

Texas Instruments (TI) is a global leader in the semiconductor industry, particularly renowned for its contributions to the field of analog ICs and embedded processors. When it comes to Switching Regulator or Controllers, TI provides an extensive portfolio that includes solutions for virtually any power management challenge. The TPSM84824MOLR is just one example of TI’s innovation in power management technology, designed to meet the needs of modern electronic systems with its efficiency, reliability, and compact form factor. TI’s range of power circuits also encompasses a wide variety of other solutions, including buck converters, linear regulators, and integrated power management ICs, catering to a diverse array of applications across industries.

Where to Find TPSM84824MOLR by Texas Instruments

To source the TPSM84824MOLR or explore alternative Switching Regulator or Controllers and power circuits, visiting findchips.com is recommended. This platform offers comprehensive listings of electronic components from various distributors, providing updated stock levels and competitive pricing information. Although availability can fluctuate, distributors such as Win Source Electronics, LCSC, Mouser Electronics, DigiKey, and Newark have historically offered this part. Visit findchips.com directly to confirm current availability and pricing for the TPSM84824MOLR and related components from Texas Instruments and other manufacturers.

Compare pricing for TPSM84824MOLR and other Switching Regulator or Controllers / Power Circuits at findchips.com