Overview of 61400826021 by Wurth Elektronik
The 61400826021 by Wurth Elektronik stands as a detailed representation of innovation in Telecom and Datacom Connectors, embracing the functionality required for modern electronic applications. This particular model is a USB 2.0 Type A receptacle connector, featuring a dual-stack design that accommodates 8 female contacts within a right-angle orientation. Its solder terminal for board mounting is complemented by locking mechanisms, ensuring secure attachment and consistent performance. The connector boasts gold-plated copper alloy contacts, known for their durability and improved conductivity. The application of such materials guarantees a low contact resistance of 20 mΩ, while the gold plating ensures longevity through resistance to corrosion. With dimensions tailored for efficient space utilization on a PCB, it exhibits a body breadth of 0.618 inches, a depth of 0.669 inches, and a length of 0.571 inches.
It’s worth mentioning that this connector is designed to withstand up to 1500 mating cycles, further emphasizing Wurth Elektronik’s commitment to quality in their products. Operating across a wide temperature range from -40°C to 105°C, the 61400826021 demonstrates versatility and resilience under varying environmental conditions. The part’s designation as RoHS compliant underscores a commitment to environmental responsibility by omitting harmful substances from its manufacturing process.
Industry Applications for 61400826021
The diverse specifications of the 61400826021 make it suitable for a broad spectrum of applications across various industries. The following are conceptual illustrations of potential use cases, which necessitate detailed analysis by engineering and design teams to ensure compliance with industry standards and specific requirements:
- Internet of Things (IoT): Given its robust data transfer capabilities, the 61400826021 could potentially serve as a critical component within IoT devices, facilitating high-speed data communication between sensors and control systems in smart homes, wearables, or industrial automation systems.
- Consumer Electronics: The dual USB Type A design is particularly suitable for multimedia devices, gaming consoles, or personal computing peripherals, where multiple, high-speed USB connections might be required for user interface enhancements or external device connectivity.
- Telecommunications: In network equipment or communication gateways, the locking mechanism and right-angle mount could potentially offer secure and space-efficient integration within racks or enclosures, maintaining stable connections even in physically demanding environments.
- Computing and Data Storage: Data servers and storage devices, which demand reliable and high-speed data transfers for optimal performance, could potentially incorporate this connector for data input/output interfaces, leveraging its high insulator resistance and durability for sustained performance.
Note that these potential industry applications are conceptual and require thorough validation for compliance and functionality within specific deployments.
About Wurth Elektronik
Wurth Elektronik is a respected global leader in the design and manufacturing of electronic and electromechanical components, including a vast array of connectors. Their offerings in Telecom and Datacom Connectors stand out for their innovation, reliability, and compliance with the highest industry standards. The 61400826021 is a testament to Wurth Elektronik’s dedication to quality and performance, embodying the company’s expertise in crafting connectors that meet the demanding requirements of modern technology landscapes. With a portfolio that spans various connector types and configurations, Wurth Elektronik ensures that each component, like the 61400826021, is designed to offer superior performance, exemplifying their commitment to advancing connectivity solutions.
Where to Find 61400826021 by Wurth Elektronik
To procure the 61400826021 for your application, it is recommended to utilize the resources available on findchips.com. This platform offers updated listings on stock levels, pricing, and availability from various distributors. Historically, distributors such as Bristol Electronics, Mouser Electronics, DigiKey, and Newark have carried this part. However, to ensure access to the most current availability and competitive pricing, direct your research towards findchips.com. Utilizing this resource, you can also explore alternate parts within the category of Telecom and Datacom Connectors, potentially offered by Wurth Elektronik or other reputable manufacturers, to suit your specific requirements.