CC0402MRX5R6BB106 by YAGEO Corporation

Overview of CC0402MRX5R6BB106 by YAGEO Corporation

The CC0402MRX5R6BB106 is a ceramic chip capacitor manufactured by YAGEO Corporation, designed for general-purpose applications. This capacitor features a capacitance of 10µF and a rated voltage of 10V, with a tolerance of ±20%. It operates within a temperature range of -55ºC to +85ºC and is constructed in the 0402 package size (1.0mm x 0.5mm x 0.5mm), making it a compact solution for a variety of electronic circuits. The capacitor is characterized by its X5R dielectric material, which provides stable electrical characteristics over its temperature range. The CC0402MRX5R6BB106 is also designed with a multilayer structure, enhancing its reliability and performance.

This capacitor is surface-mountable, facilitating its integration into printed circuit boards (PCBs) with automated assembly processes. It is packed in 7″ reels using paper tape, which is suitable for automated pick-and-place equipment, ensuring a streamlined manufacturing process. The capacitor is RoHS compliant, ensuring it meets environmental standards by being free from specific hazardous materials. Additionally, the electrode’s terminal finish is Matte Tin (Sn) with a Nickel (Ni) barrier, optimizing its solderability and offering a robust solder joint in PCB assembly processes. The part is marked as “active” in its life cycle status, indicating it is currently in production and available for new designs and procurement.

Industry Applications for CC0402MRX5R6BB106

The Ceramic Capacitors like the CC0402MRX5R6BB106 by YAGEO Corporation potentially serve various industries due to their versatile features. It’s crucial to note that the suitability for any application should be thoroughly analyzed by engineering and design teams to ensure compliance with industry standards and specific application requirements. Some illustrative use cases include:

  • Energy and Power Systems: The stability and reliability of ceramic capacitors may potentially make them suitable for power supply devices, inverters, and smart grid applications, where stable capacitance over a wide temperature range is crucial for operational efficiency and safety.
  • Transportation and Logistics: In transportation systems, especially in non-automotive applications like railway signaling systems or aviation electronics, components requiring reliable performance under a range of environmental conditions could use components like the CC0402MRX5R6BB106.
  • Renewable Energy: Given the harsh operational environments of many renewable energy installations, such as solar panels or wind turbines, the durability and operational temperature range of the CC0402MRX5R6BB106 might make it a candidate for power converters, inverters, and other control electronics in renewable energy systems.

It’s worth noting that these potential industry applications are illustrative and require rigorous verification to ensure that the component meets specific needs and standards of the intended use case.

About YAGEO Corporation

YAGEO Corporation is a key player in the manufacture of passive components, including resistors, capacitors, and wireless components. Particularly in the realm of Ceramic Capacitors, YAGEO offers a broad selection that caters to a wide range of industry needs. The CC0402MRX5R6BB106 is a testament to YAGEO’s commitment to quality and innovation in the design and manufacturing of ceramic capacitors. The company’s products are designed to meet the needs of high-growth markets, incorporating the latest technological advances to ensure performance, reliability, and cost-effectiveness.

YAGEO consistently invests in research and development to advance its technology and maintain a competitive edge in the passive components market. By doing so, YAGEO ensures its products, including ceramic capacitors, are on the forefront of current and future electronics designs. YAGEO’s global presence, with manufacturing and sales facilities worldwide, underscores its capability to serve customers on a global scale, providing timely and efficient supply of components, including the CC0402MRX5R6BB106 and similar variants.

Where to Find CC0402MRX5R6BB106 by YAGEO Corporation

To procure the CC0402MRX5R6BB106 or explore similar Ceramic Capacitors, findchips.com is an invaluable tool. Findchips.com offers a comprehensive search engine that allows users to check current stock levels, compare pricing, and access detailed part information from a wide range of distributors. Historically, the CC0402MRX5R6BB106 has been available from distributors such as New Advantage Corporation, Avnet Abacus, Rutronik, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, to obtain the most accurate, up-to-date availability and pricing information, visiting Findchips.com is recommended.

Compare pricing for CC0402MRX5R6BB106 and other Ceramic Capacitors / Capacitors at findchips.com