AD9460BSVZ-105 by Analog Devices Inc

Overview of AD9460BSVZ-105 by Analog Devices Inc.

The AD9460BSVZ-105 is a high-performance, 16-bit, 105 MSPS analog-to-digital converter (ADC) designed for sampling high bandwidth analog signals. Manufactured by Analog Devices Inc., this component is part of the broader category of Analog to Digital Converters, offering precision conversion of analog inputs to digital outputs. Housed in a 100-pin lead-free, heat sink/slud, thin-profile, fine-pitch TQFP package, the AD9460BSVZ-105 supports an analog input voltage range up to 3.4 V, making it versatile for various high-speed signal processing applications. Its performance is characterized by a linearity error maximum of 0.0092% and a sample rate of up to 105 MHz. This ADC features a proprietary conversion method, operating over a wide temperature range from -40 °C to 85 °C, and supports parallel, word output format in either offset binary or 2’s complement binary code, making it adaptable to various data processing systems. With a nominal supply voltage requirement of 3.3 V, it ensures compatibility with modern low-voltage electronics.

Industry Applications for AD9460BSVZ-105

The AD9460BSVZ-105, with its high sampling rate and precision, is well-suited for a wide range of applications across different industries. While its applications are vast and varied, a focus on a few key areas demonstrates its versatility. Please note, the following industry applications are conceptual and require comprehensive validation by engineering and design teams to ensure they meet specific standards and application needs.

  • Healthcare: In healthcare, the AD9460BSVZ-105 might potentially be utilized in advanced medical imaging equipment such as ultrasonography and digital X-ray systems. Its high-speed data acquisition capabilities ensure accurate and real-time imaging required in diagnostic processes.
  • Telecommunications: The ability to process high-frequency signals makes the AD9460BSVZ-105 potentially suitable for telecommunications infrastructure, where it could be used in fiber-optic communication systems for precise signal conversion, enhancing the quality and speed of data transmission.
  • Scientific Instruments: In the field of scientific research, instruments that require high-precision measurements, such as spectrometers and high-speed data loggers, could potentially benefit from the precise conversion capabilities of the AD9460BSVZ-105, allowing researchers to capture detailed data for analysis.
  • Industrial Automation: For industrial automation systems that monitor and control complex processes, the ability of the AD9460BSVZ-105 to accurately and quickly convert analog signals can potentially be crucial for real-time process control, ensuring efficiency and safety in operations.

These potential applications illustrate the versatile utility of the AD9460BSVZ-105 across various sectors. However, each use case requires a thorough analysis by teams to ensure compliance with industry standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leading global manufacturer specializing in high-performance analog, mixed-signal, and digital signal processing (DSP) integrated circuits (ICs). In the realm of Analog to Digital Converters and Converters more broadly, Analog Devices Inc. stands out for its commitment to innovation, quality, and performance. The AD9460BSVZ-105 is just one example of the company’s broad portfolio of ADCs, offering precision, speed, and reliability for various applications. Analog Devices Inc.’s ADCs are designed to meet the stringent requirements of applications ranging from industrial, communication, healthcare, and consumer electronics, highlighting the company’s expertise and leadership in conversion technology.

Where to Find AD9460BSVZ-105 by Analog Devices Inc

To procure the AD9460BSVZ-105, researchers and engineers should start their search at findchips.com. This platform aggregates real-time data on stock levels, pricing, and available distributors for electronic components. For the AD9460BSVZ-105 and similar Analog to Digital Converters, findchips.com is an invaluable resource for comparing options. Historically, distributors such as Richardson RFPD, Mouser Electronics, DigiKey, and Newark have stocked the AD9460BSVZ-105. However, inventory levels and availability can fluctuate, so it is recommended to use findchips.com to get current information on where to purchase this ADC.

Compare pricing for AD9460BSVZ-105 and other Analog to Digital Converters / Converters at findchips.com