Overview of ASMT-RF45-AN002 by Broadcom Limited
The ASMT-RF45-AN002 by Broadcom Limited is a high-quality single-color LED featuring a yellow-green color output. This component is part of the Visible LEDs subcategory and stands out for its ultra-thin package design, measuring just 1.60 x 0.80 mm with a height of 0.45 mm. Its un-tinted diffused lens and small footprint make it a versatile choice for a range of applications where space is at a premium.
Broadcom Limited manufactures this part, and it adheres to rigorous quality and environmental standards, as evidenced by its compliance with RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals). The ASMT-RF45-AN002 is designed to operate within a wide temperature range of -40 °C to 100 °C, ensuring reliability and performance under varying environmental conditions. The device offers a forward voltage maximum of 2.4 V and operates efficiently with a maximum forward current of 0.02 A. Its luminous intensity ranges from a minimum of 0.028 cd to a nominal 60.0 mcd, making it a practical choice for applications requiring moderate to high brightness levels.
This LED is AEC-Q102 certified, marking it as suitable for certain quality-critical automotive applications. Such certification underlines the rigor of its design and manufacturing processes. With its surface mount design (SMD) and easy-to-integrate 0603 package size, the ASMT-RF45-AN002 is optimized for easy placement in dense PCB layouts, enhancing design flexibility.
Industry Applications for ASMT-RF45-AN002
The adaptability of the ASMT-RF45-AN002 finds it applications across a broad spectrum of industries, leveraging its compact size, color, and reliability. It’s crucial to note that while these applications are potential fits, any actual use should be carefully evaluated by engineering and design teams for industry standards compliance and application-specific requirements.
- Education and Research: In laboratories and educational kits, this LED might be used to indicate power status, signal experimental conditions, or serve as a basic component in teaching electronics design, emphasizing the importance of SMD technology and energy-efficient lighting.
- Industrial Automation: Control panels and signal lights are vital components of industrial automation systems. The ASMT-RF45-AN002 could potentially be integrated into these systems for status indication due to its visibility, low power consumption, and durability.
- Telecommunications: Telecommunications equipment often requires indicators for signal strength, status, and alerts. This LED’s brightness and color can suit such applications, especially where space savings and clear visibility are crucial.
- Electronic Manufacturing: Consumer electronics, including wearable devices, compact displays, and portable gadgets, could incorporate the ASMT-RF45-AN002 for notification lights or simplistic user interfaces due to its ultra-thin profile and low power requirements.
The suggested industry applications are conceptual/illustrative and require detailed analysis and verification by professional teams to ensure full compliance with specific application requirements and industry standards.
About Broadcom Limited
Broadcom Limited is a global leader in semiconductor and infrastructure software solutions, renowned for its innovation in the optoelectronics domain. Specifically, in the Visible LEDs category, Broadcom offers a wide range of components that find applications in diverse industries. The ASMT-RF45-AN002 is one of the numerous high-quality LEDs offered by Broadcom, showcasing their expertise in producing efficient, compact, and versatile optoelectronic devices.
Broadcom’s portfolio in optoelectronics spans several subcategories, with a focus on performance, energy efficiency, and reliability. Their products, including various configurations of single and multi-color LEDs, are utilized in automotive, industrial, telecommunications, and consumer electronics applications. Alongside the ASMT-RF45-AN002, Broadcom manufactures LEDs with different characteristics to meet the varying requirements of their broad customer base.
Where to Find ASMT-RF45-AN002 by Broadcom Limited
To locate the ASMT-RF45-AN002 for procurement, a reliable starting point is the extensive database available at findchips.com. This website gathers real-time stock levels and pricing from major distributors, streamlining the purchasing process. While historically, the part has been available through distributors such as Ameya Holding Limited, Bristol Electronics, TME, Quest Components, Avnet Americas, RS, Mouser Electronics, EBV Elektronik, DigiKey, and Farnell, it is advisable to consult findchips.com for the current availability and pricing.
In your search, if the ASMT-RF45-AN002 is not available or if alternative parts are desired, the Visible LEDs section at findchips.com can provide valuable information on similar components offered by Broadcom Limited or other manufacturers, potentially fulfilling the same application needs with equal efficiency.