Overview of HCPL-2611-020E by Broadcom Limited
The HCPL-2611-020E is a logic IC output Optocoupler characterized by its high-speed performance at 10 Mbps, providing a reliable solution for digital signal isolation. Manufactured by Broadcom Limited, this Optocoupler facilitates signal transmission between two isolated circuits by utilizing light waves, thereby preventing high voltages from affecting the system receiving the signal. It features a high isolation voltage of 5000 V, crucial for ensuring the safety and reliability of electronic systems, particularly in environments where electrical isolation is paramount.
The component is packaged in a DIP-8 (Dual In-line Package) and is compliant with RoHS (Restriction of Hazardous Substances), ensuring environmental safety and sustainability. Its specifications include a nominal data rate of 10 Mbps, a forward current maximum of 0.02 A, and an on-state current maximum of 0.05 A. The device operates over a wide temperature range from -40°C to 85°C, making it versatile for various operating conditions. In addition, the HCPL-2611-020E is TTL (Transistor-Transistor Logic) compatible, UL recognized, and designed for through-hole mounting, further broadening its application scope.
Industry Applications for HCPL-2611-020E
Given its features and performance specifications, the HCPL-2611-020E can potentially be beneficial in various sectors. Its high isolation voltage and fast data rates make it especially suitable for industries where electrical noise isolation and data integrity are critical. Below are some conceptual uses of this Optocoupler in different industries, with an emphasis on the importance of engineering and design verification to ensure compliance with industry standards and application requirements:
- Industrial Automation: The HCPL-2611-020E could potentially be integrated into PLC (Programmable Logic Controller) systems, sensor interfaces, and industrial networks where precise data transmission and electrical isolation are crucial. Its fast response time and high isolation voltage might be advantageous for enhancing operational reliability and protecting sensitive control electronics.
- Healthcare: In healthcare equipment such as patient monitoring systems and medical imaging devices, the HCPL-2611-020E could possibly ensure secure and fast data communication while maintaining patient and operator safety by providing necessary electrical isolation. Its operating temperature range and RoHS compliance are conducive to stringent healthcare standards.
- Renewable Energy: Systems involved in solar energy generation or wind turbines might benefit from the use of the HCPL-2611-020E in inverter controls or grid interface applications. The component’s robust isolation serves to protect against voltage transients and ensures reliable operation in challenging environmental conditions.
- Robotics and Drones: For unmanned aerial vehicles (UAVs) or robotic systems, the HCPL-2611-020E could facilitate optimized signal transmission across controllers, sensors, and actuators. Its fast data rate and high isolation can help in mitigating interference and ensuring accurate real-time control.
Please note that these potential industry applications are conceptual and require thorough validation by professional engineers to ensure suitability and compliance with relevant standards and regulations.
About Broadcom Limited
Broadcom Limited is a leading developer, manufacturer, and global supplier of a broad range of semiconductor and infrastructure software solutions. The company’s focus on Optocoupler technology, part of its extensive Optoelectronics portfolio, underscores its commitment to providing innovative solutions that enhance performance, energy efficiency, and data security across various applications. The HCPL-2611-020E is an example of Broadcom’s expertise in integrating complex functionality into compact, reliable Optocoupler devices that meet the stringent requirements of today’s technology landscape. Broadcom Limited’s product range extends beyond Optocouplers, including a variety of components that cater to telecommunications, data communication, industrial, and automotive industries – all aimed at driving connectivity and network efficiency.
Where to Find HCPL-2611-020E by Broadcom Limited
For those looking to purchase the HCPL-2611-020E or explore similar Optocoupler parts from Broadcom Limited or other manufacturers, findchips.com offers a comprehensive platform for checking real-time stock availability and pricing from a range of distributors. Historically, this part has been available through distributors such as EBV Elektronik, Mouser Electronics, Avnet Americas, and DigiKey. However, inventory levels and pricing are subject to change, so it is recommended to visit FindChips.com for the most current information. The site provides detailed part data, facilitating informed decision-making for procurement professionals and engineers alike.