Overview of MSS1278-223MLD by Coilcraft Inc.
The MSS1278-223MLD by Coilcraft Inc. stands as a high-performance general purpose inductor, optimized for power applications. With a nominal inductance of 22µH and a toleration of 20%, this component is designed to accommodate a substantial range of power requirements. The utilization of a ferrite core enhances its ability to maintain its inductance under varying current loads, making it an ideal choice for managing ripple currents in switch-mode power supplies. Its shielded construction mitigates magnetic interference, thereby improving performance in densely packed circuit configurations.
This inductor’s specifications include a maximum rated current of 4A and a direct current resistance (DCR) of 0.0395 Ω, signifying its efficiency in minimizing power losses. The part is designed for surface-mount technology (SMT), with a rectangular 4747 (12mm x 12mm) package that ensures compatibility with a broad array of PCB technologies. It is compliant with RoHS and REACH regulations, highlighting Coilcraft’s commitment to environmental sustainability. The MSS1278-223MLD also meets AEC-Q200 standards, making it suitable for automotive applications that require high reliability under harsh conditions. Its operating temperature ranges from -40°C to 85°C, accommodating a wide range of environmental conditions.
Industry Applications for MSS1278-223MLD
The MSS1278-223MLD has the potential to serve in various industrial applications. While its direct applicability spans a number of sectors, here are a few industries where it might find significant use:
- Industrial Automation: In the realm of industrial automation, this inductor could potentially be used in the power supplies of automation controllers, sensor interfaces, and motor drives, where reliable power management is critical under dynamic operational conditions. Its attributes, such as the shielded design and ferrite core, help in reducing electromagnetic interference (EMI), which is paramount in densely populated automation equipment.
- Renewable Energy Systems: Given its robustness and efficiency, the MSS1278-223MLD could serve in inverters and converters within solar panels or wind turbines. The inductor’s capability to handle significant current levels while maintaining a low DCR is crucial for maximizing energy efficiency in renewable power generation systems.
- Robotics and Drones: The power electronics within robots and drones demand compact, efficient, and reliable power inductors like the MSS1278-223MLD. Its performance characteristics could help in minimizing power losses and improving battery life, which is especially critical in autonomous and semi-autonomous systems where power efficiency is key to extended operation.
Note that these potential industry applications are purely illustrative and necessitate thorough analysis and verification by engineering and design teams to ensure that they meet the specific requirements and adhere to industry standards.
About Coilcraft Inc.
Coilcraft Inc. is a leading manufacturer specializing in high-quality magnetic components, including a wide range of inductors for general-purpose and specialized applications. Their proficiency in the design and manufacturing of Fixed Inductors sets a high standard in the industry. Within this realm, the MSS1278-223MLD is a testament to Coilcraft’s commitment to providing components that meet rigorous standards for performance, reliability, and environmental compliance. The company’s offerings are known for their high performance, catering to the needs of industries ranging from telecommunications to automotive electronics. Coilcraft emphasizes innovation, quality, and customer support, making them a go-to source for electronic components that require precision and longevity.
Where to Find MSS1278-223MLD by Coilcraft Inc
For those interested in purchasing the MSS1278-223MLD, findchips.com offers a comprehensive platform to research and find this specific part, as well as other Fixed Inductors that might suit different applications. Through Findchips, you can access current stock levels, pricing, and availability from multiple distributors. Historically, the part has been available at distributors such as LCSC, Coilcraft Direct, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey, among others. However, to ascertain current availability and competitive pricing, potential buyers are encouraged to utilize Findchips for the most up-to-date information.