Overview of LXML-PWC2 by Lumileds
The LXML-PWC2 is a single-color LED offering cool white illumination in a compact 2.55 mm size. This LED follows Lumileds’ REBEL ES high-power design philosophy, targeting applications requiring high-performance lighting solutions. The component is packaged in a ROHS compliant package-3 format, emphasizing environmental sustainability through its lead-free and RoHS compliant design. Features that set this LED apart include its high reliability, UL recognition, and the capability to operate under a wide range of temperatures—from -40 °C to a maximum of 135 °C. Its surface mount configuration makes it compatible with modern automated assembly processes, enabling efficient manufacturing workflows. LXML-PWC2 operates with a maximum forward current of 1 A and a forward voltage of 3.5 V, which, when combined with its 120-degree viewing angle, makes it a versatile choice for a variety of lighting applications. With the part also being Reach compliant and falling under the ECCN code of 3A001.A.2.A, it ensures adherence to international trade and environmental regulations.
Industry Applications for LXML-PWC2
Given its specifications, the LXML-PWC2 by Lumileds could potentially serve a broad spectrum of industries and applications. While the listed possible industry applications provide a good starting point, it’s worth exploring additional contexts where this high-power LED might find utility. Here are some illustrative use cases, noting that these are conceptual and would require thorough validation by engineering and design teams for specific applications:
- Consumer Electronics: The cool white illumination of the LXML-PWC2 might make it suitable for backlighting displays, enhancing user interfaces on various devices, or providing task lighting in portable gadgets. Its high-power output and compact size could benefit next-generation portable devices where space and efficiency are critical.
- Audio and Video Systems: In this domain, LXML-PWC2 could potentially be employed in professional lighting solutions for studios or as part of the illumination systems within personal entertainment setups, offering enhanced visual experiences with its cool white LED light.
- Renewable Energy: Within renewable energy systems, such as solar-powered lights, this LED could provide efficient and reliable lighting, ensuring optimal performance in outdoor conditions due to its high reliability and wide operational temperature range.
- General Lighting: Given its high-power capabilities, the LED might also be suitable for residential and commercial lighting solutions, including spotlights, pathway lighting, or architectural highlights where the cool white light can enhance visibility and aesthetics.
Note that these potential industry applications are illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Lumileds
Lumileds is recognized in the Visible LEDs industry for its forward-thinking and high-efficiency LED lighting solutions. The company specialises in developing innovative lighting solutions across a multitude of applications in the automotive, mobile, IoT, and illumination sectors. As the manufacturer of the LXML-PWC2 and similar parts, Lumileds has established itself as a significant player in the optoelectronics industry. Their offerings stand out for their durability, efficiency, and performance, addressing the evolving needs of modern technology and energy requirements. Lumileds is focused on delivering high-quality and sustainable products, evidenced by their commitment to RoHS compliance and eco-friendly manufacturing practices.
Where to Find LXML-PWC2 by Lumileds
For those looking to source the LXML-PWC2 LED, it is recommended to utilize findchips.com as a comprehensive resource for checking current stock levels and pricing across a variety of distributors. While LXML-PWC2 has been historically available from distributors such as Mouser Electronics, DigiKey, Future Electronics, and Avnet Silica, inventory levels and pricing can fluctuate. As such, utilizing the findchips.com platform ensures that procurement professionals and engineers have access to the most up-to-date information on availability and can make informed purchasing decisions. Additionally, for those seeking alternative or comparable components, the Visible LEDs category on findchips.com provides a broad selection of parts offered by Lumileds or other manufacturers that might meet specific application requirements.