SD2931-10W by STMicroelectronics

Overview of SD2931-10W by STMicroelectronics

The SD2931-10W by STMicroelectronics is a high-performance Radio Frequency (RF) power transistor designed for use across a range of frequencies, including HF (High Frequency), VHF (Very High Frequency), and UHF (Ultra High Frequency) bands. This component is a single N-channel Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET), suitable for applications requiring up to 389 watts of output power and capable of handling drain currents up to 20A. It operates with a breakdown voltage minimum of 125V, making it a robust choice for high-voltage applications. The device is characterized by its ULTRA HIGH FREQUENCY BAND operation, as indicated by its part attributes, and is designed to be surface mounted with a flange mount package style and a radial terminal position. Additionally, it is compliant with multiple regulatory standards, including RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorisation, and Restriction of Chemicals), demonstrating STMicroelectronics’ commitment to environmental responsibility. Its operating temperature can reach up to 200°C, providing a high degree of flexibility for various operating conditions.

Industry Applications for SD2931-10W

The SD2931-10W RF power transistor finds its application across several key industries due to its high power and broad frequency range capabilities. These applications require meticulous analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Below are some potential industry applications, which are conceptual and illustrative:

  • Potentially in the field of consumer electronics, where it could be instrumental in the development of high-power audio amplifiers, enhancing sound quality and efficiency in audio and video systems. Its high breakdown voltage and power dissipation capabilities support applications requiring substantial output power.
  • It might serve in radio communication systems, including ham radio setups and VHF/UHF transceivers, due to its efficiency across a wide frequency range. The transistor’s capability to operate in the ultra-high frequency band makes it conducive for applications in communication equipment.
  • Could possibly be used in industrial applications where high frequency and power are necessary, such as in RF heating and industrial microwave ovens. The device’s robustness and high operating temperature range support its use in environments that demand durability and reliability.
  • It potentially has applications in scientific and medical equipment, where precision and power efficiency are paramount. However, it is important to note that medical applications would require rigorous testing and compliance with specific regulatory standards, not discussed herein.

Note that these potential industry applications are only conceptual and require detailed analysis and verification by professional engineering and design teams to ensure compliance with all necessary industry standards and specific application requirements.

About STMicroelectronics

STMicroelectronics is a global leader in the semiconductor market, offering a wide range of electronic components including a diverse lineup of RF Power Field-Effect Transistors. The company is known for its commitment to innovation, quality, and sustainability, developing products that power a myriad of applications across several key markets. Within the realm of RF Power Field-Effect Transistors, the SD2931-10W is a testament to STMicroelectronics’ engineering expertise, showcasing their ability to produce high-performance parts suitable for demanding applications. STMicroelectronics manufactures a variety of similar parts to the SD2931-10W, tailored to meet diverse operational needs and design specifications of electronics developers worldwide.

Where to Find SD2931-10W by STMicroelectronics

For professionals in engineering or procurement seeking to acquire the SD2931-10W transistor, findchips.com stands out as a reliable resource. This platform provides up-to-date information on stock levels, pricing, and distributor availability. As of the writing of this post, the SD2931-10W has historically been available from distributors including EBV Elektronik, Mouser Electronics, DigiKey, and Newark, among others. However, it’s crucial to check findchips.com for the current availability and pricing from these and other distributors. Additionally, for those exploring options, the site offers the ability to search through a wide range of RF Power Field-Effect Transistors that might be offered by STMicroelectronics or other manufacturers, enabling engineering and procurement professionals to find the best part for their application needs.

Compare pricing for SD2931-10W and other RF Power Field-Effect Transistors / Transistors at findchips.com