BLM18EG221SN1D by Murata Manufacturing Co Ltd

Overview of BLM18EG221SN1D by Murata Manufacturing Co Ltd.

The BLM18EG221SN1D by Murata Manufacturing Co Ltd is a cutting-edge Ferrite Chip Data Line Filter designed for surface mount applications. This component is a part of the broader category of filters and plays a crucial role in mitigating noise in electronic circuits. Engineered for high performance, it is specified with a construction type of Chip Bead, operating within a frequency range of 100 MHz to 1000 MHz, and capable of handling a rated current of 1 A. The device comes in the EIA standard package size of 0603, making it suitable for compact applications. Moreover, it features a low DC resistance maximum of 0.05 Ω, indicating high efficiency with minimal loss.

In terms of compliance, the BLM18EG221SN1D adheres to RoHS and is Pb-Free, signifying its alignment with current environmental and health standards. Its REACH compliance further underscores its safety in a wide range of applications. With an operating temperature range from -55 °C to 125 °C, it ensures reliability under various environmental conditions. Worth noting is the factory lead time of approximately 12 weeks as of the current writing, highlighting the demand and manufacturing cycle for this premium component.

Industry Applications for BLM18EG221SN1D

The versatility and superior performance of the BLM18EG221SN1D make it suitable for various industry applications. It could be an ideal choice for:

  • Internet of Things (IoT): Given its capacity to filter noise in high-frequency circuits, it may be utilized in IoT devices to enhance communication quality and prevent interference.
  • Environmental Monitoring: Environmental sensors, which often operate in noise-polluted environments, could benefit from its noise suppression capabilities, ensuring accurate data collection.
  • Financial Technology (Fintech): In fintech applications where data integrity and transmission clarity are paramount, this component may be employed to safeguard against disruptive electronic noise.
  • Consumer Electronics: The component’s compact size and effective noise filtering abilities make it suitable for smartphones, tablets, and other personal electronic devices where space is at a premium and performance cannot be compromised.
  • Automotive Systems: With its robust operating temperature range, the component may be used in vehicle electronic systems to ensure reliability under extreme conditions.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the design, manufacture, and supply of advanced electronic materials, components, and multi-functional, high-density modules. The company is renowned for its innovation in the field of Filters, particularly in Data Line Filters such as the BLM18EG221SN1D. Murata’s extensive portfolio, which includes a wide variety of filter components, demonstrates its capacity to address the ever-evolving demands of the electronics industry. The company’s commitment to quality, performance, and environmental compliance makes its products a preferred choice among engineers and procurement specialists worldwide.

Where to Find BLM18EG221SN1D by Murata Manufacturing Co Ltd

For those looking to purchase the BLM18EG221SN1D, findchips.com offers a comprehensive platform to research and compare prices from various distributors. It has historically been available at distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics. However, stock levels and availability can vary, so it is recommended to visit findchips.com to view current stock levels. Additionally, for those considering alternate parts to BLM18EG221SN1D, the site also provides access to a wide range of Data Line Filters offered by Murata Manufacturing Co Ltd and other manufacturers, facilitating an easier comparison and selection process.

Compare pricing for BLM18EG221SN1D and other Data Line Filters / Filters at findchips.com