CY62177EV18LL-70BAXI by Infineon Technologies AG

Overview of CY62177EV18LL-70BAXI by Infineon Technologies AG

The CY62177EV18LL-70BAXI by Infineon Technologies AG is a high-performance, low-power SRAM device featuring a 32Mbit memory density organized as 2M x 16. Operating across a wide temperature range of -40 to 85°C and designed using CMOS technology, this component pitches itself as a competitive option for a myriad of applications requiring rapid access to memory. With an access time of up to 70 ns, this SRAM supports fast data retrieval, making it suitable for applications with stringent speed requirements.

Its package is a lead-free, plastic-epoxy FBGA-48 with dimensions of 8 x 9.50 mm and a height of 1.20 mm, catering to the growing demand for compact, environmentally friendly electronics. The CY62177EV18LL-70BAXI is compliant with ROHS, REACH standards, and facilitates a supply voltage range from 1.65V to 2.25V, highlighting its low-power consumption characteristics. As of the current writing, the part’s factory lead time is 14 weeks, indicating the lead-time required for obtaining this component directly from the manufacturing process.

Industry Applications for CY62177EV18LL-70BAXI

The diverse memory capacity and the low power consumption characteristics of the CY62177EV18LL-70BAXI enable its use across various sectors. Notably, several industry applications possibly benefiting from this SRAM include:

  • Internet of Things (IoT): Components like the CY62177EV18LL-70BAXI could potentially be utilized in IoT devices for their memory needs, especially given the part’s suitability for deployment in variable environmental conditions and its capacity to facilitate swift data access.
  • Consumer Electronics: Given its high-density memory and compact size, this SRAM might find applications in consumer electronics such as advanced portable gaming systems, where fast access to memory and storage space are crucial.
  • Telecommunications: The ability to operate under a wide range of temperatures might allow the CY62177EV18LL-70BAXI to be used in telecommunications equipment, where stability and reliability are needed across different climates.
  • Computing and Data Storage: For enterprise-level computing and data storage solutions, this SRAM’s quick access times and substantial memory organization make it a candidate for buffering and caching applications, thereby enhancing system performance.

Note that these potential industry applications are only conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Infineon Technologies AG

Infineon Technologies AG is a prominent name in the semiconductor industry, known for manufacturing a wide range of electronic components, including memory solutions such as SRAMs. Infineon’s attention to innovation in the memory sector is evident in their offering of the CY62177EV18LL-70BAXI among other similar parts. These components are distinguished by their reliability, performance, and energy efficiency. Operating globally, Infineon strives to address the challenges of the automotive, industrial, IoT, and consumer electronics markets with its broad array of semiconductor solutions.

Where to Find CY62177EV18LL-70BAXI by Infineon Technologies AG

To find the CY62177EV18LL-70BAXI for purchase, research on findchips.com is advisable. Our site consolidates inventory and pricing information from various distributors, thereby providing a comprehensive view of the component’s availability. Historically, the CY62177EV18LL-70BAXI has been available from distributors such as EBV Elektronik, Verical, Future Electronics, and Mouser Electronics. Nonetheless, for the most current stock levels and pricing, potential buyers should refer directly to findchips.com. Additionally, for projects requiring alternative or supplementary components, exploring other SRAMs offered by Infineon Technologies AG or other manufacturers through FindChips can provide valuable insights.

Compare pricing for CY62177EV18LL-70BAXI and other SRAMs / Memory at findchips.com