AT27C512R-70PU by Microchip Technology Inc

Overview of AT27C512R-70PU by Microchip Technology Inc.

The AT27C512R-70PU is an One-Time Programmable (OTP) EPROM IC, produced by Microchip Technology Inc. This part boasts a memory configuration of 64K x 8Bit, designed for through-hole mounting with a 28-pin Dual Inline Package (DIP). Operating within a supply voltage range of 4.5V to 5.5V, it offers a versatile solution for various digital storage requirements. The IC is characterized by an access time-max of 70 ns, making it suitable for applications requiring fast data access. Furthermore, it operates across a broad temperature range from -40°C to 85°C, ensuring reliability in diverse environmental conditions. The AT27C512R-70PU is compliant with RoHS, Pb-Free, and REACH standards, reflecting Microchip’s commitment to environmental sustainability. Other notable features include its CMOS technology, parallel interface for straightforward integration, and 3-state output characteristics for improved signal clarity.

Industry Applications for AT27C512R-70PU

The AT27C512R-70PU’s robust feature set makes it potentially suitable for a multitude of applications across various industries. It is important to note that the suitability of this OTP ROM for any specific application requires thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Below are conceptual use cases that hint at the part’s versatility:

  • Industrial Automation: In manufacturing or processing environments, the AT27C512R-70PU might be used in programmable logic controllers (PLCs) or other control systems that require stable, non-volatile memory for firmware or configuration data. Its industrial temperature range and fast access time make it well-suited for the demanding conditions of industrial automation.
  • Consumer Electronics: Possible applications include gaming consoles, home appliances, or entertainment systems where permanent storage of firmware or software is critical. The part’s low standby current and high reliability could benefit devices that prioritize energy efficiency and longevity.
  • Telecommunications: The AT27C512R-70PU could potentially be used in communication devices or infrastructure equipment, such as routers or switches, for storing firmware that controls device operations. The device’s fast data access time and robust operating temperature range support the high performance and reliability requirements of telecommunications applications.
  • Computing: Even in the computing sector, the AT27C512R-70PU might find application in older or specialized computing equipment needing stable, non-volatile memory for BIOS storage or similar functions. Its through-hole package facilitates integration into legacy systems undergoing repairs or upgrades.

It’s crucial to underscore that these potential industry applications are only illustrative and require detailed technical evaluation to ensure compliance with specific operational and regulatory standards.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading supplier of smart, connected, and secure embedded control solutions. Their broad product line is renowned for its microcontrollers, mixed-signal, analog, and Flash-IP integrated circuits, catering to a diverse client base across the automotive, industrial, aerospace, telecommunications, and consumer electronics sectors. When it comes to OTP ROMs, in particular, Microchip Technology Inc. offers a variety of solutions including the AT27C512R-70PU and other similar parts. These products stand out for their reliability, performance, and the company’s commitment to providing support throughout the product’s life cycle. Microchip’s emphasis on quality and sustainability, as evidenced by RoHS and REACH compliance, further solidifies its position as a trusted source for memory solutions.

Where to Find AT27C512R-70PU by Microchip Technology Inc

For those looking to procure the AT27C512R-70PU, we recommend starting your search on findchips.com. Here, you can leverage the comprehensive database to check current stock levels, pricing, and availability from various distributors. Notably, distributors such as New Advantage Corporation, Master Electronics, LCSC, and EBV Elektronik have historically stocked this part. However, for the most current and extensive availability information, accessing findchips.com is advisable. Additionally, potential buyers may explore alternatives within the OTP ROMs category for comparable parts that might be offered by Microchip Technology Inc. or other manufacturers, ensuring the best match for their specific application needs.

Compare pricing for AT27C512R-70PU and other OTP ROMs / Memory at findchips.com