Overview of FT245BL-REEL by FTDI Chip
The FT245BL-REEL is a microprocessor circuit that operates as a USB FIFO interface, designed by FTDI Chip. It supports USB standards 1.1 and 2.0 and offers a fast data transfer rate of up to 480Mbps. This component is enclosed in a low profile 32-pin LQFP (Low-Quad Flat Package) that measures 7 x 7 mm with a pitch of 0.80 mm. Suitable for a range of supply voltages between 4.35V and 5.25V, it boasts compatibility with most systems without the need for additional power regulation. This part is noted for its CMOS technology, which ensures lower power consumption while maintaining a high level of performance.
Ensuring ease of integration in modern design environments, the FT245BL-REEL is RoHS compliant, underscoring its adherence to international standards for hazardous substances. The component’s package, designed for surface mounting, simplifies the assembly process, especially in densely packed PCBs. Notably, this part is marked as obsolete, which means it may be more challenging to find in stock and could prompt consideration of newer alternatives for long-term projects. However, its technical specifications still make it a viable option for certain applications where a reliable USB FIFO interface is required.
Industry Applications for FT245BL-REEL
The versatile nature of the FT245BL-REEL lends itself to use across a wide spectrum of industry applications, particularly where USB connectivity and data transfer are essential. It’s important to highlight that the potential industry applications discussed below are conceptual/illustrative and would require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Consumer Electronics: Devices such as gaming peripherals, external hard drives, and digital cameras might potentially employ the FT245BL-REEL for high-speed data transfer capabilities. The part’s support for USB 1.1 and 2.0 standards facilitates broad compatibility with existing technology.
- Computing and Data Storage: Solutions such as external SSDs, USB hubs, and other interfacing hardware could benefit from the FT245BL-REEL’s high data rate and dual-port functionality. Its small form factor and efficiency in transferring data make it particularly suitable for compact devices where space and power are at a premium.
- Industrial Control: Although not specifically listed, industrial automation systems and machinery that require a USB interface for monitoring and control might potentially utilize such a part. Its operating temperature range makes it adaptable to environments that are not excessively harsh.
- Telecommunications: Equipment like modems and routers could possibly integrate this USB FIFO interface to manage data packets effectively across USB interfaces, benefiting from its high-speed data transfer rate and support for multiple USB standards.
Note that these industry applications are speculative and require careful consideration and validation by professionals to ensure they meet all necessary specifications and standards.
About FTDI Chip
FTDI Chip specializes in designing and producing a wide array of Other uPs/uCs/Peripheral ICs that facilitate reliable communication between computers and peripheral devices. Known for their innovation in USB technology, FTDI Chip offers solutions that span from basic USB-to-serial converters to sophisticated MCU integrated circuits. These components are widely praised for their robustness, ease of use, and broad compatibility with operating systems and hardware. The FT245BL-REEL is just one example of the company’s commitment to providing high-quality, reliable solutions for data connectivity challenges. By constantly evolving their technology to meet current and future demands, FTDI Chip remains a key player in the microcontrollers and processors market.
Where to Find FT245BL-REEL by FTDI Chip
To locate the FT245BL-REEL, or to find alternate parts that might be offered by FTDI Chip or other manufacturers, start your search on findchips.com. This platform can help you compare current stock levels and pricing from various distributors. In the past, the FT245BL-REEL has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, LCSC, Quest Components, and Newark. However, due to its obsolete status, availability can fluctuate significantly. Utilizing FindChips for the most up-to-date information on pricing and inventory is highly recommended.