Overview of BAT6404E6327HTSA1 by Infineon Technologies AG
The BAT6404E6327HTSA1 by Infineon Technologies AG is a Schottky diode, known for its low forward voltage drop and high efficiency. This component features two diode elements configured in series and a center tap, making it suitable for a wide range of rectification applications. It is designed to handle a repetitive peak reverse voltage of 40V and an average forward current of 120mA. The maximum forward voltage of this part is specified at 750mV, with an impressive forward surge current capacity of 800mA. Encased in a ROHS compliant SOT-23 package, it combines small size with high performance, making it an attractive option for space-constrained applications.
This diode’s operating temperature range extends up to 150°C, signifying its reliability in high-temperature environments. Moreover, with a rapid reverse recovery time of only 0.005 µs, it is optimized for applications requiring fast switching capabilities. The BAT6404E6327HTSA1 also adheres to the AEC-Q101 standard, indicating its suitability for automotive applications and stringent quality requirements. With its silicon diode element material and Schottky technology, this component provides a balance between performance and efficiency for engineers and designers.
Industry Applications for BAT6404E6327HTSA1
The BAT6404E6327HTSA1’s efficiency and small form factor make it potentially valuable across various applications, though its use in specific projects would depend on thorough analysis by engineering and design teams. Here are some potential applications:
- Consumer electronics: This diode’s small footprint and efficiency could see it integrated into compact, power-sensitive devices like smartphones, portable media players, and wearable technology, where power efficiency is crucial.
- Energy and power systems: In power supply circuits, including those found in desktops and servers, the BAT6404E6327HTSA1 might provide efficient DC/DC conversion, reducing overall energy loss within these systems.
- Renewable energy systems: It could potentially be used in the power conditioning units of solar panels or wind turbines, where its fast switching capabilities and efficiency would help in converting and managing power more effectively.
- Telecommunications equipment: The BAT6404E6327HTSA1 might find use in the power regulation modules of telecom infrastructure, offering reliability and efficiency in environments requiring extended operational life and minimal downtime.
Please note, the potential industry applications listed above are conceptual/illustrative and require further analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading global semiconductor manufacturer, specializing in a wide range of electronic components including a broad portfolio of Rectifier Diodes. Infineon’s expertise in diode technology is demonstrated through their extensive offerings that cater to diverse applications, from automotive to industrial, power management, and beyond. The BAT6404E6327HTSA1 is just one example of Infineon’s commitment to high-quality, reliable components, reflecting advanced manufacturing processes and adherence to rigorous standards.
Infineon’s lineup of diodes, including Schottky, fast recovery, and general-purpose rectifier diodes, underscores their capability to provide solutions for a myriad of electronic circuit requirements. With continuous innovation and a focus on technological advancement, Infineon maintains its position at the forefront of the semiconductor industry, catering to the evolving needs of electronic system designers across the globe.
Where to Find BAT6404E6327HTSA1 by Infineon Technologies AG
To source the BAT6404E6327HTSA1, a visit to findchips.com is highly recommended. The platform provides real-time stock levels, pricing from a myriad of distributors, and comprehensive data on Rectifier Diodes and other diodes that might be suitable for your needs. Historically, the part has been available at various distributors including New Advantage Corporation, LCSC, EBV Elektronik, and DigiKey, though availability is subject to change. Users are encouraged to use findchips.com for the most up-to-date information on stock levels and distributor options.