SR075C104KARTR1 by Kyocera AVX Components

Overview of SR075C104KARTR1 by Kyocera AVX Components

The SR075C104KARTR1 is a multilayer ceramic capacitor (MLCC) designed and manufactured by Kyocera AVX Components. This component is characterized by a capacitance of 0.1 µF, a rated DC voltage (URdc) of 50 V, and exhibits tolerances of ±10% over its capacitance value. The SR075C104KARTR1 operates within a temperature coefficient of X7R, which defines its stability across a temperature range, maintaining a capacitance variance within ±15% over a temperature range of -55 °C to +125 °C.

Constructed for through-hole mounting, this capacitor features radial leads with a rectangular package having dimensions of 3.81 mm in height, 3.81 mm in length, and a width of 2.54 mm, supporting a traditional radial layout in PCB designs. Its terminal pitch is standardized at 2.54 mm, ensuring compatibility with a broad range of applications. The SR075C104KARTR1 adheres to key industry standards such as being RoHS compliant, demonstrating Kyocera AVX’s commitment to environmental sustainability. Moreover, this component is described with a lead-free (Pb-free) code and is REACH compliant, ensuring it meets the highest standards for hazardous substance restrictions.

Industry Applications for SR075C104KARTR1

The SR075C104KARTR1, with its versatile characteristics, is well-suited for a wide range of industry applications. Although potential applications are vast and varied, here are a few industries where the SR075C104KARTR1 could be particularly beneficial:

  • Consumer Electronics: This capacitor might find applications in a variety of consumer electronics where stability across a wide temperature range is crucial, such as in audio/video equipment, home appliances, and power management systems in personal devices. The X7R temperature characteristics are instrumental in ensuring the performance reliability of these consumer electronics.
  • Energy and Power Systems: Given its temperature resilience and reliability, the SR075C104KARTR1 could potentially be utilized in energy meters, power supply units, and renewable energy inverters where consistent performance in variable environments is necessary.
  • Transportation and Logistics: The durability and robustness of this capacitor may make it suited for applications within transportation equipment. This includes navigation systems, onboard diagnostics, and control units in vehicles where constant operation across different climates is expected.
  • Renewable Energy: Its application might extend to systems in the renewable energy sector, particularly in solar panel inverters and wind turbine controls, where components must endure wide temperature fluctuations and ensure long-term reliability.

It’s important to note that these potential industry applications are conceptual/illustrative and necessitate thorough analysis and verification by engineering and procurement teams to ensure adherence to specific application requirements and industry standards.

About Kyocera AVX Components

Kyocera AVX is an acknowledged leader in the manufacture of electronic components, including a comprehensive range of Ceramic Capacitors. The company excels in producing high-quality capacitors, such as the SR075C104KARTR1, which are designed to meet the challenging requirements of various applications across multiple sectors. Kyocera AVX Components are known for their reliability, performance, and compliance with industry standards, making them a preferred choice for engineers and procurement specialists alike. Their portfolio includes a wide array of capacitors, accommodating various capacitance values, voltage ratings, and temperature coefficients, tailored to meet the diverse needs of their customers.

Where to Find SR075C104KARTR1 by Kyocera AVX Components

To source the SR075C104KARTR1, visiting findchips.com is recommended for procurement professionals and engineers. The site offers a comprehensive and updated list of distributors with current stock levels and pricing for this specific model. Historically, distributors such as Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have carried this part. For those seeking Ceramic Capacitors, findchips.com also provides links to a wide selection of parts offered by Kyocera AVX Components, along with components from other manufacturers, ensuring you have access to the best options for your specific application requirements. It’s always best practice to verify current availability and pricing through findchips.com to ensure the most accurate and up-to-date information.

Compare pricing for SR075C104KARTR1 and other Ceramic Capacitors / Capacitors at findchips.com