Overview of BSC030N08NS5ATMA1 by Infineon Technologies AG
The BSC030N08NS5ATMA1 by Infineon Technologies AG is a power field-effect transistor designed for high efficiency and power density in switching applications. This N-channel MOSFET operates up to 80V and can handle continuous drain currents up to 22A, with pulsed drain currents reaching up to 400A. Its low on-resistance of just 0.003Ω minimizes power losses, enhancing overall system efficiency. This device is encapsulated in a small outline, R-PDSO-F5 (TDSON-8) package, offering a compact solution for applications where space is at a premium.
Infineon’s BSC030N08NS5ATMA1 is designed with leading-edge FET technology, providing robust performance in a variety of switching applications. The inclusion of a built-in diode allows for efficient reverse current protection, broadening its utility across different electrical circuits. Furthermore, the device’s moisture sensitivity level 1 designation ensures reliability and longevity in humid environments, making it suitable for rugged applications. Compliance with lead-free (Pb-free) and RoHS standards emphasizes Infineon’s commitment to environmental sustainability in its manufacturing processes.
Industry Applications for BSC030N08NS5ATMA1
The BSC030N08NS5ATMA1 transistor finds potential applications across a broad range of industries owing to its efficiency, power handling capabilities, and compact design. While its applications are vast, here are some industries where it could be particularly beneficial:
- Energy and Power Systems: This MOSFET could potentially be used in power conversion systems, such as DC/DC converters, where its efficiency and high current handling capabilities would be advantageous. The device’s low on-resistance contributes to reduced heat generation and higher reliability in power supply units.
- Renewable Energy: In solar inverters and wind turbine converters, the BSC030N08NS5ATMA1 might be utilized for switching operations, facilitating the conversion of renewable energy into usable power with minimal losses. Its robust design, capable of handling high pulsed currents, could enhance the durability and efficiency of these systems.
- Industrial Automation: The transistor could potentially find use in motor control circuits and industrial automation equipment. Its fast switching capabilities and high avalanche energy rating make it suitable for driving inductive loads common in factory automation settings.
- Telecommunications: In the telecommunications sector, the BSC030N08NS5ATMA1 might be employed in power management circuits within network infrastructure, improving efficiency and reliability in communications systems.
Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About Infineon Technologies AG
Infineon Technologies AG is a leading global semiconductor manufacturer specializing in various electronic components, notably in the realm of Power Field-Effect Transistors. The company’s focus on innovative solutions in power management, mobility, and security technologies positions it at the forefront of semiconductor development. Infineon’s expertise in power FET technologies is evident in its extensive product lineup, which includes devices like the BSC030N08NS5ATMA1 and other similar high-performance transistors designed for efficiency, reliability, and performance across a wide array of applications. Their commitment to sustainability and quality is reflected in their products, meeting the stringent requirements of industries worldwide.
Where to Find BSC030N08NS5ATMA1 by Infineon Technologies AG
To source the BSC030N08NS5ATMA1 by Infineon Technologies AG, consider starting your search on findchips.com. The site offers comprehensive listings from various distributors, ensuring you find the best option in terms of pricing and availability. While historically the part has been available through distributors such as Semour Electronics Co Ltd, New Advantage Corporation, CHIPMALL.COM LIMITED, and Chip1Stop, inventory and pricing vary over time. For current stock levels, pricing, and potential alternative parts, use the Power Field-Effect Transistors link on findchips.com to explore offerings from Infineon Technologies AG or other manufacturers.