IRFR120ZTRPBF by Infineon Technologies AG

Overview of IRFR120ZTRPBF by Infineon Technologies AG

The IRFR120ZTRPBF is a Power Field-Effect Transistor (FET) designed for high-efficiency, high-speed switching applications. Manufactured by Infineon Technologies AG, this N-channel MOSFET operates at 100V with a maximum drain current of 8.7A and features ultra-low on-resistance of 0.19 ohms. The device is encapsulated in a TO-252AA, lead-free, plastic DPAK-3 package, making it suitable for compact and environmentally friendly applications. Its characteristics include avalanche rated performance, high reliability, and an enhancement-mode operating mode. With additional features such as a built-in diode for fast switching and protection against reverse currents, the IRFR120ZTRPBF offers a combination of high performance and durability for a wide range of electronic applications.

Industry Applications for IRFR120ZTRPBF

Given its specification and attributes, the IRFR120ZTRPBF could find utility across various industrial applications. While it is crucial to note that these potential applications are conceptual and necessitate detailed analysis by engineering and procurement teams for confirmation, here are some illustrative uses:

  • Consumer Electronics: Potential application in power management circuits within various consumer electronics, where its efficiency and high-speed switching capabilities could optimize power consumption and minimize heat generation. Devices such as laptops, gaming consoles, and televisions might benefit from incorporating such a MOSFET.
  • Energy and Power Systems: May be used in power supplies and converters, leveraging its capability to handle high currents with low loss. This includes uninterruptible power supplies (UPS) and inverters that require reliable, high-performance switching components.
  • Renewable Energy: In the context of renewable energy systems, such as solar inverters or wind turbine power converters, the efficiency and reliability of the IRFR120ZTRPBF could significantly enhance energy conversion efficiency and operational reliability.

It’s paramount to understand that these potential industry applications are illustrative. Engineering and design requirements, along with adherence to industry standards, must be rigorously evaluated to ensure suitability and compliance.

About Infineon Technologies AG

Infineon Technologies AG is a leader in the semiconductor industry, known for its innovative contributions to High-Tech sectors. Within the realm of Power Field-Effect Transistors and transistors in general, Infineon demonstrates a commitment to quality and performance. The IRFR120ZTRPBF is part of Infineon’s extensive portfolio of Power FETs, designed to meet a diverse range of application needs across various industries. Infineon’s transistors are engineered to provide efficient power management and conversion, enhancing reliability and performance of electronic products. Their range includes devices suitable for energy-efficient power conversion, high-density power supplies, and high-performance computing applications, reflecting their expertise in semiconductor technology and their talent for innovation.

Where to Find IRFR120ZTRPBF by Infineon Technologies AG

To source the IRFR120ZTRPBF or review detailed specifications and pricing, Findchips.com is the premier destination. This platform allows users to compare offerings across a broad range of distributors, ensuring a comprehensive view of availability and pricing options. Those interested in purchasing the IRFR120ZTRPBF or looking for alternatives within the category of Power Field-Effect Transistors may find suitable components from Infineon Technologies AG or other reputable manufacturers through this service. In the past, distributors such as Chip1Stop, Schukat electronic, Quest Components, Avnet Americas, and Future Electronics have stocked this part. However, for the most current stock levels, pricing, and potential alternatives, checking Findchips directly is highly recommended.

Compare pricing for IRFR120ZTRPBF and other Power Field-Effect Transistors / Transistors at findchips.com