Overview of FZT651TA by Diodes Incorporated
The FZT651TA is a Power Bipolar Transistor that demonstrates significant electrical capabilities such as a collector current (Ic) of 3A and a collector-emitter voltage (VCeo) maxing at 60V. It is a single-element, NPN type, fabricated from silicon and encapsulated in a plastic/epoxy material. The package is a SOT-223 with 4 pins (3 pins plus tab), designed for surface mounting, underlining its suitability for compact high-performance electronic circuit design. Additionally, it offers a DC current gain (hFE) minimum of 40 and operates efficiently up to a temperature of 150°C. Its transition frequency (fT) is nominally rated at 175 MHz, indicating a decent speed of operation for a Power Bipolar Transistor. Despite its robustness, this part maintains a small footprint due to its rectangular, small outline package style, making it an excellent option for applications where space and performance are critical.
Key attributes like a peak reflow temperature of 260°C and a moisture sensitivity level of 1 mark its resilience and reliability in various mounting scenarios. While its primary application is in switching, its other specifications hint at a versatility extending beyond a singular function. It should be noted, though, that its RoHS status is compliant, but it is not lead-free, and it has not achieved Reach compliance. Also, the part is tagged with an ECCN code of “EAR99”, placing it under a classification that facilitates its availability across international markets without significant export restrictions. Diodes Incorporated assures a factory lead time of 8 weeks for the FZT651TA, as of the current writing.
Industry Applications for FZT651TA
Potential applications for the FZT651TA span across several industries, taking advantage of its electrical properties and compact form factor. While specific use cases would require thorough analysis and verification by engineering and design teams, the following illustrates possible sectors and applications:
- In Energy and Power Systems, this transistor might potentially be utilized in power conversion and management circuits, possibly supporting the regulation and switching within power supplies, inverters, and converters where high-speed switching and thermal efficiency are critical.
- Within the Transportation and Logistics industry, it could find applications in electronic control systems used in logistics infrastructure, possibly where efficient switching and control of power are essential, such as in conveyor systems or automated sorting equipment.
- The transistor might serve well in Renewable Energy applications, potentially in solar inverters or wind turbine controllers, where its high collector current and voltage ratings could manage the fluctuations in power generation efficiently.
- Though not explicitly qualified for automotive applications, similar parts that meet industry standards could be used in Electric Vehicle (EV) charging stations or onboard charging systems, taking advantage of the FZT651TA’s switching capabilities and thermal performance.
Note: These potential industry applications are only conceptual and illustrative, requiring further analysis and verification for adherence to industry standards and specific application requirements.
About Diodes Incorporated
Diodes Incorporated stands as a prominent manufacturer in the semiconductor market, specializing in the production of discrete, analog, and mixed-signal components. Their prowess in the realm of Power Bipolar Transistors, among other semiconductor devices, is well-regarded. The FZT651TA is an exemplary part of their extensive product line, highlighting their commitment to engineering efficiency and reliability into their components. Diodes Incorporated’s portfolio covers a wide spectrum, catering to various industries with products that ensure performance, durability, and economy. Their expertise in developing transistors like FZT651TA reinforces their role as a key supplier for engineering and procurement professionals seeking reliable and effective solutions.
Where to Find FZT651TA by Diodes Incorporated
To procure the FZT651TA, potential buyers are recommended to explore findchips.com, where they can compare current stock levels and pricing across a multitude of suppliers. As historical data shows, distributors such as Semour Electronics Co Ltd, LCSC, Avnet Asia, and TME have carried this part. While these distributors have been reliable sources in the past, checking findchips.com is advised for up-to-the-minute availability and competitive pricing. Furthermore, findchips.com allows users to explore alternatives within the category of Power Bipolar Transistors, offered by Diodes Incorporated or other reputable manufacturers, facilitating a well-informed procurement process.