IRLR3410TRPBF by Infineon Technologies AG

Overview of IRLR3410TRPBF by Infineon Technologies AG

The IRLR3410TRPBF by Infineon Technologies AG is a Power Field-Effect Transistor characterized by its N-channel MOSFET technology, designed for high-efficiency power switching applications. This component is capable of handling a continuous drain current of 17A with a drain-source voltage (Vds) of 100V and features a low drain-source on-resistance of 0.125Ω, providing excellent conduction efficiency. The component is encapsulated in a TO-252AA (DPAK) package, indicating a surface-mount packaging suitable for various electronic assemblies. Other notable attributes include a gate-source threshold voltage (Vgs(th)) max of 2V, pulsed drain current (IDM) of 60A, and an avalanche energy rating (Eas) of 150mJ, making it an excellent choice for applications where high current handling and reliability are paramount. Furthermore, it has an ultra-low resistance and avalanche-rated performance, a built-in diode, enhancing its resilience and versatility in protecting circuits against potential over-voltage conditions.

Industry Applications for IRLR3410TRPBF

The particular characteristics and performance specifications of the IRLR3410TRPBF render it potentially suitable for a variety of industry applications. The following use cases illustrate the component’s versatility, but it’s crucial to emphasize that these potential applications are conceptual and should be thoroughly evaluated by engineering and design teams for compliance with specific industry standards and requirements:

  • Power Supply Units: The component’s high current capacity and low on-resistance make it an ideal candidate for switching regulators within power supply units (PSUs), potentially leading to improved efficiency and reduced heat dissipation in consumer electronics, servers, and telecommunication equipment.
  • DC-DC Converters: In automotive and industrial applications where efficient power conversion is critical, the IRLR3410TRPBF might be utilized in DC-DC converter circuits, contributing to higher efficiency and compactness due to its ability to handle significant power levels and its surface-mount package.
  • Motor Drives: This MOSFET could find potential applications in motor control circuits, such as those found in electric vehicles (EVs) or industrial automation systems, where its ability to efficiently switch high currents is crucial for controlling motor speed and torque with precision.
  • Renewable Energy Systems: Given its avalanche rating and efficiency, the IRLR3410TRPBF could potentially be employed in inverters and power optimizers for solar energy systems, enabling safer and more efficient energy conversion from photovoltaic panels to the power grid or storage systems.

Note: These potential industry applications require detailed analysis and verification to ensure that the part meets specific requirements and adheres to industry standards.

About Infineon Technologies AG

Infineon Technologies AG is a leading global semiconductor manufacturer specializing in a wide array of electronic components, with a particular emphasis on Power Field-Effect Transistors. Infineon’s product range is diverse, extending from microcontrollers for automotive applications to power management solutions. The company is renowned for its high-quality, reliable semiconductor products that serve a range of industries including automotive, industrial, and communications. Infineon’s IRLR3410TRPBF is an exemplar of the company’s commitment to delivering components that offer superior performance, robustness, and efficiency. Infineon also produces a series of similar components, designed to meet the varied needs of contemporary electronic designs and applications, affirming its role as an innovator in the field of power management and semiconductor technology.

Where to Find IRLR3410TRPBF by Infineon Technologies AG

Procuring the IRLR3410TRPBF requires a credible source that provides up-to-date inventory and pricing information. I recommend the use of findchips.com for research on where to purchase this specific component. Findchips.com offers comprehensive listings from multiple distributors, ensuring that procurement professionals and engineers can find the best pricing, availability, and specifications for the IRLR3410TRPBF and other Power Field-Effect Transistors. Historically, the part has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and LCSC. However, stocking levels and availability are subject to change, so it’s advisable to consult findchips.com directly for the current situation.

Compare pricing for IRLR3410TRPBF and other Power Field-Effect Transistors at findchips.com