0287030.PXCN by Littelfuse Inc

Overview of 0287030.PXCN by Littelfuse Inc.

The 0287030.PXCN by Littelfuse Inc. is an automotive fuse characterized by a 30A current rating and a 32VDC voltage rating, within the ATOf series. This electric fuse is designed for inline/holder mounting, emphasizing its convenience for automotive applications where space and reliability are at a premium. The fast-acting nature of this fuse, coupled with its robust design featuring dimensions of 19.1mm x 5mm x 19mm, makes it particularly suited for protecting circuits in harsh environments.

Compliant with ROHS standards, this fuse is manufactured with a body breadth of 5.1 mm, a body height of 18.8 mm, and a body length of 19.1 mm. Its performance is highlighted by a rated breaking capacity of 1000 A and a nominal joule integral of 1500 J, signifying its capability to break or interrupt substantial overcurrents without damage to itself or the circuit it protects. The fuse operates within a temperature range of -40 °C to +125 °C, accommodating a wide spectrum of automotive operating conditions. The tin (Sn) terminal finish ensures good solderability and resistance against corrosion, essential for long-lasting circuit protection. The 0287030.PXCN’s design and specifications are in accordance with recognized standards, including CSA and UL, signifying its reliability and quality assurance.

Industry Applications for 0287030.PXCN

The 0287030.PXCN fuse by Littelfuse Inc. is primarily designed for automotive applications, although its characteristics might potentially make it suitable for a range of other industries. Given the attributes stated, it could find uses in sectors requiring robust circuit protection in compact forms. Below are several potential application areas:

  • Automotive electronics, where its capacity for fast-acting operation and high breaking capability could potentially protect circuits in power distribution units, infotainment systems, or advanced driver-assistance systems (ADAS). Its operating temperature range would be particularly essential for under-hood applications, which can experience extreme temperatures.
  • Industrial control systems, which might benefit from the 0287030.PXCN’s quick reaction to overcurrent conditions, protecting sensitive components in machinery and automation equipment from damage due to electrical faults.
  • Renewable energy installations, such as solar panels or wind turbines, where the fuse could potentially safeguard the circuitry used in inverters or power converters. The high breaking capacity and fast action would be critical in preventing damage from overcurrent caused by fluctuations in power generation.

It is important to note that these potential industry applications are conceptual and require thorough analysis by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Littelfuse Inc.

Littelfuse Inc. stands at the forefront of Circuit Protection, offering a vast array of components designed to safeguard electrical circuits across a multitude of industries. Best known for their expertise in the field of Electric Fuses, Littelfuse designs products to provide reliable protection against excessive current that can cause harm to electric devices and systems. The company’s product lineup not only includes the automotive-grade fuse 0287030.PXCN but also a wide range of similar parts catering to various application needs, from industrial to consumer electronics. Each product is backed by a legacy of quality, performance, and innovation in circuit protection, affirming Littelfuse’s dedication to technological advancement and safety.

Where to Find 0287030.PXCN by Littelfuse Inc

To source the 0287030.PXCN or explore alternatives for your circuit protection needs, findchips.com offers a comprehensive platform for comparing parts and suppliers. The site aggregates real-time data on stock levels, pricing, and availability from a variety of distributors. Historically, this part has been available through distributors such as Waytek, Inc., Ozdisan Elektronik, New Advantage Corporation, and LCSC, among others. To ensure current availability and competitive pricing, it is recommended to utilize findchips.com to compare options not just from Littelfuse Inc, but also other manufacturers offering Electric Fuses. This will enable you to make the most informed procurement decision for your specific application needs.

Compare pricing for 0287030.PXCN and other Electric Fuses / Circuit Protection at findchips.com