Overview of 0466002.NR by Littelfuse Inc.
The 0466002.NR by Littelfuse Inc. is an electric fuse designed for surface mount applications, featuring a very fast blow characteristic, suitable for protecting circuits from overcurrent conditions. It is rated for a 2A current, with voltage ratings of 63VAC and 63VDC, and a breaking capacity current of 50A. The fuse case style is 1206 [3216 Metric], indicating its compact size, which is essential for today’s densely packed electronic assemblies. Its compliance with RoHS standards ensures that it meets global environmental standards, reducing hazardous substances in electronic devices. With additional features such as a pre-arcing time that opens within 0.2 seconds at 300% rated current, this fuse is engineered for rapid response to overcurrent events, safeguarding electronic components from damage.
Constructed with a matte tin over nickel terminal finish, the 0466002.NR ensures a reliable connection and enhanced durability. The fuse operates within a temperature range of -55°C to +90°C, making it versatile for use in various environments. Its compact body dimensions (1.52 mm in breadth, 0.58 mm in height, and 3.18 mm in length) coupled with its wraparound terminal shape, facilitate ease of integration into surface mount technology (SMT) designs. This part’s reference standards include CSA and UL, affirming its compliance with industry safety and performance benchmarks.
Industry Applications for 0466002.NR
The 0466002.NR fuse from Littelfuse Inc. is suited for a variety of industry applications, with its design and specifications making it particularly appealing for high-demand sectors. While these possible applications are conceptual and illustrative, they showcase the part’s versatility and need to be verified by engineering teams for specific use cases. Note that the following applications require comprehensive analysis to ensure compliance with industry standards and specific design requirements:
- Consumer electronics: Devices such as smartphones, tablets, and laptops might utilize the 0466002.NR for circuit protection due to its fast-acting nature and compact size, minimizing downtime and safeguarding sensitive components.
- Power supply units: In applications requiring precise control over power delivery, this fuse could potentially protect against overcurrent conditions that could otherwise damage the power supply or connected devices.
- Industrial automation: Equipment used in automated manufacturing processes might benefit from the quick response time and reliable performance of the 0466002.NR, preventing equipment failure due to electrical overloads.
- Audio and video systems: Given its fast-acting blow characteristic, this fuse is well-suited for protecting high-fidelity sound and visual equipment from sudden surges, preserving both the integrity and quality of the audio/visual output.
It’s important to emphasize that these are hypothetical scenarios, and each application must undergo thorough evaluation to ascertain the suitability of the 0466002.NR fuse.
About Littelfuse Inc.
Littelfuse Inc. is a leading manufacturer in the field of circuit protection, with a broad range of products that include electric fuses, protection relays, and more. Known for innovation and reliability, Littelfuse’s offerings span various industries, including automotive, industrial, consumer electronics, and telecommunications. Within the realm of electric fuses, Littelfuse specializes in developing parts that meet stringent operational standards, offering solutions like the 0466002.NR that provide reliable protection in compact, surface-mount packages. By focusing on safety, performance, and environmental compliance, Littelfuse ensures that its products like the 0466002.NR and similar parts cater to the evolving needs of electronic device protection.
Where to Find 0466002.NR by Littelfuse Inc
To acquire the 0466002.NR fuse or explore alternative options, findchips.com is an invaluable resource. Here, you can compare current stock levels and pricing from various distributors. While historically, the part has been available from distributors such as Sense Electronic Company Limited, Ozdisan Elektronik, New Advantage Corporation, LCSC, and others, it is recommended to visit findchips.com for the most up-to-date availability and pricing information. Additionally, for those seeking alternative parts for specific applications, browsing the Electric Fuses category can help identify other potential products offered by Littelfuse Inc. or other manufacturers that could be suited for your requirements.