ESP32-S3-WROOM-1-N8R2 by Espressif Inc

Overview of ESP32-S3-WROOM-1-N8R2 by Espressif Inc.

The ESP32-S3-WROOM-1-N8R2 is a highly integrated, CMOS, multiprotocol module that integrates Wi-Fi and Bluetooth technologies in a single, compact module. Manufactured by Espressif Inc., it highlights several advanced features including an ESP32-S3R2 chip with 2 MB PSRAM and 8 MB SPI Flash for robust data handling and storage capabilities. Its compact design, underscored by a rectangular, microelectronic assembly package measuring 25.5 mm in length, 18 mm in width, and a maximum seated height of 3.25 mm, supports significant flexibility in design and deployment across various applications. The component is also classified under the Other uPs/uCs/Peripheral ICs subcategory.

Characterized by its broad operating temperature range (-40°C to 85°C), the module caters to a diversity of environmental conditions, enhancing its applicability across different sectors. This part is RoHS compliant, indicating adherence to significant environmental standards regarding the restriction of hazardous substances. The module’s adherence to CMOS technology not only underlines its efficiency and reliability but also emphasizes its contribution to lower power consumption. It’s equipped for surface mount technology, offering a practical component for mass production and integration into circuit boards.

Industry Applications for ESP32-S3-WROOM-1-N8R2

Given its inherent capabilities, the ESP32-S3-WROOM-1-N8R2 finds utility across various industry verticals. Its features could potentially suit a broad array of applications, although the specific instances highlighted here are conceptual in nature and would necessitate additional assessment by the respective engineering and procurement teams to confirm compatibility and compliance with industry-specific requirements.

  • Consumer Electronics: Devices such as smart home gadgets, portable audio players, and gaming peripherals could potentially integrate this module to enhance connectivity options. The ESP32-S3-WROOM-1-N8R2’s compact design and dual-mode communication feature allow for seamless integration into constrained spaces, providing reliable connectivity.
  • Internet of Things (IoT): IoT devices including sensors, smart lights, and home automation systems might utilize the module for its robust data handling and storage capabilities, combined with its Wi-Fi and Bluetooth functionality, to facilitate seamless communication between devices and cloud services.
  • Healthcare: Wearable health monitors and telehealth equipment could potentially employ the ESP32-S3-WROOM-1-N8R2 to transmit patient data securely and in real-time to medical professionals, taking advantage of its secure communication protocols and low power consumption for extended device life.
  • Telecommunications: Networked devices like routers, extenders, and IoT gateways might leverage this module for its high data throughput capacity and reliability, significantly enhancing connectivity within telecommunication infrastructures.

Note: The potential applications outlined above serve as illustrative examples and require thorough analysis and validation by relevant engineering and design teams to ensure they meet all necessary standards and requirements specific to each industry and application.

About Espressif Inc.

Espressif Inc. is a prominent player in the realm of low-power Wi-Fi and Bluetooth SoCs and wireless modules. The company specializes in creating versatile, highly integrated chipsets that enable a broad spectrum of IoT and connected device applications. As a manufacturer with a vested interest in the Other uPs/uCs/Peripheral ICs category, Espressif has effectively positioned itself as a leader in the market, paving the way with innovative solutions like the ESP32-S3-WROOM-1-N8R2. Alongside this product, the company offers an array of similar parts tailored to varying performance and budgetary requirements, thereby addressing the needs of a diverse clientele ranging from hobbyists to large corporations.

Where to Find ESP32-S3-WROOM-1-N8R2 by Espressif Inc

To secure the ESP32-S3-WROOM-1-N8R2 for your next project, starting your search on findchips.com is highly recommended. This platform provides a comprehensive database that includes current stock levels, pricing, and supplier information, ensuring that procurement professionals and engineers have the necessary resources at their fingertips. Moreover, for those exploring alternatives within the realm of Other uPs/uCs/Peripheral ICs, findchips.com offers access to a wide array of parts from Espressif Inc. and other manufacturers.

In terms of distribution, this module has historically been available through several leading vendors, including Future Electronics, Mouser Electronics, and DigiKey. Nonetheless, it is crucial to visit findchips.com to obtain the most current information about availability and pricing, given that stock conditions and distributor networks continually evolve.

Compare pricing for ESP32-S3-WROOM-1-N8R2 and other Other uPs/uCs/Peripheral ICs / Microcontrollers and Processors at findchips.com