BTS452RATMA1 by Infineon Technologies AG

Overview of BTS452RATMA1 by Infineon Technologies AG

The BTS452RATMA1 is a Buffer/Inverter Based Peripheral Driver encapsulated in a PSSO4 package type. The device is designed in a plastic, green, TO-252 packaging with a 5 pin configuration, known specifically for its application as a smart high side power switch (PWR SW) within a TO252-5. Manufactured by Infineon Technologies AG, this part operates as a sophisticated element within the Peripheral Drivers subcategory of the broader Drivers And Interfaces category.

Characterized by a minimum supply voltage of 6V and a maximum of 52V, and with nominal operating voltage at 12V, this device is built to manage varying power requirements efficiently. The BTS452RATMA1 features an output current flow direction capable of both sourcing and sinking, catering to a versatile range of application needs. A standout quality of this component is its built-in protections against transient, over current, over voltage, thermal, and under voltage scenarios, making it a reliable choice for demanding environments. With a peak reflow temperature not specified, the device is designed for surface mount technology and boasts a moisture sensitivity level of 1, indicating its resilience in various operating conditions.

Furthermore, the component’s Pbfree and RoHS code compliance indicates adherence to environmentally friendly manufacturing processes, with a notable exception in REACH compliance. The part is currently active in its lifecycle, and as of the current writing, it bears a factory lead time of 16 weeks and 3 days, highlighting potential considerations for project timelines.

Industry Applications for BTS452RATMA1

The BTS452RATMA1’s robust design and built-in protections make it suitable for a spectrum of industry applications. Its capabilities position it as a versatile choice for sectors prioritizing energy efficiency, system reliability, and advanced control functionalities. While the potential applications listed below are conceptual and illustrate the broad applicability of this device, each use case necessitates thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

  • Energy and Power Systems: Within energy management and distribution frameworks, the BTS452RATMA1 could potentially regulate high side power switches in advanced metering infrastructure or smart grid solutions, where reliable operation under fluctuating conditions is crucial.
  • Transportation and Logistics: Given its robustness, the device might find utility in transportation systems, perhaps in the control units of electrically powered rail vehicles or logistics automation equipment, where reliability and precise power control are paramount.
  • Renewable Energy: In solar inverters or wind turbine control systems, the BTS452RATMA1 could serve to protect circuits from over-voltage and ensure reliable operation, highlighting its suitability in environments where maintaining power integrity is critical amidst variable conditions.

Note that these potential applications are speculative and should be explored further for technical and regulatory compatibility.

About Infineon Technologies AG

Infineon Technologies AG is at the forefront of innovation in the semiconductor industry, particularly notable for its contributions to the field of Drivers And Interfaces, including Peripheral Drivers. The company is recognized for its commitment to developing components that enhance energy efficiency, mobility, and security. Infineon’s peripheral drivers, including the BTS452RATMA1 and similar parts, are engineered to meet diverse industry needs, offering solutions that enhance the reliability and performance of electronic systems. Their portfolio extends across automotive, industrial power control, power management, and chip card and security applications, demonstrating a breadth of expertise that enables innovation across a range of electronic applications.

Where to Find BTS452RATMA1 by Infineon Technologies AG

For those looking to procure the BTS452RATMA1, FindChips serves as a comprehensive resource to compare pricing and stock availability. By leveraging the platform, users can access current information from several distributors historically known to carry Infineon parts. Although availability may vary, distributors like Win Source Electronics, New Advantage Corporation, LCSC, and Avnet Americas have historically stocked this part. To explore alternative solutions within the same domain or to compare with other Peripheral Drivers that might be offered by Infineon Technologies AG or other manufacturers, using the FindChips platform can simplify procurement processes significantly.

Compare pricing for BTS452RATMA1 and other Peripheral Drivers / Drivers And Interfaces at findchips.com