Overview of 22232051 by Molex
The 22232051 by Molex is a board connector characterized by its 5 contacts, arranged in a single row, with a male gender and straight mounting style. It is designed for solder terminal connections and is notable for being halogen-free and RoHS compliant. This part falls under the electronic parts subcategory of Headers and Edge Type Connectors within the broader category of Connectors. It features a partial shrouded header with a 2.54 mm terminal pitch, and the contacts are designed with a matte tin over nickel finish, made from brass material, which indicates a commitment to quality and durability.
The component is also listed as polarized, ensuring that connections can only be made in the correct orientation, thus preventing misalignments or improper connections. The designation of the part as active in its life cycle status implies its ongoing production and availability in the market. Key attributes like being halogen-free and RoHS compliant underline the environmental considerations taken in the manufacturing of this part, emphasizing safety and reduction of hazardous substances.
Industry Applications for 22232051
The versatility and specifications of 22232051 allow it to potentially be suitable for a variety of applications across different industries. These applications would benefit from the connector’s reliability, ease of use, and compliance with environmental standards. However, it’s important to note that these potential industry applications are speculative and require further analysis and verification by engineering and design teams to ensure compliance with industry-specific standards and requirements. Some possible use cases might include:
- Consumer Electronics: The connector could potentially be used in the manufacturing of devices such as laptops, gaming consoles, or home appliances where a reliable and straightforward connection is essential. Its RoHS compliance would be particularly relevant in this sector, where environmental standards are becoming increasingly stringent.
- Energy and Power Systems: In the context of energy generation and distribution networks, the 22232051 could provide utility in various control and monitoring equipment, where a secure connection is critical for accurate readings and safe operation. The part’s halogen-free attribute ensures it’s safer for use in environments where fire resistance and minimal toxic gas emission are crucial.
- Renewable Energy: Similarly, in renewable energy systems such as solar panels or wind turbines, the use of this connector might support the installation and connectivity of control units or inverters, contributing to the overall efficiency and reliability of renewable energy sources.
It’s imperative to emphasize that these industry applications and related use cases are conceptual illustrations and do not constitute a comprehensive list. Engineering and procurement professionals should conduct a thorough analysis to ensure the part meets all necessary technical requirements and standards for their specific applications.
About Molex
Molex stands as a prominent figure in the creation and manufacturing of electronic components, especially known for its wide range of connectors, including Headers and Edge Type Connectors. Their portfolio encompasses a broad spectrum of electronic solutions designed for complex and simple applications alike. The manufacturing of parts like 22232051 demonstrates Molex’s commitment to producing high-quality, innovative connectors that meet the evolving needs of a vast array of industries. Molex’s reputation for reliability and excellence in the connectors domain is reflected through their consistent focus on technological advancement, environmental responsibility, and meeting the standards required by the contemporary market.
Where to Find 22232051 by Molex
For those looking to source the 22232051 connector, findchips.com offers a comprehensive platform to check current stock levels and pricing from various distributors. This connector, along with other Headers and Edge Type Connectors, can be found through detailed searches that allow customers to compare options from multiple suppliers. Historically, distributors such as Avnet Asia, Sager, Interstate Connecting Components, TTI, Heilind Electronics, Avnet Americas, and DigiKey have stocked this part. However, availability can vary, and for the most current information on stock and pricing, visiting findchips.com is advisable.