Overview of 22053021 by Molex
The 22053021 is a board connector featuring 2 contacts in a single row, designed for male, right-angle connections with solder terminals. It is marked for its low halogen content, ensuring it complies with RoHS and REACH standards. This particular part is a connector header that stands out for its right-angle orientation, which makes it suitable for printed circuit board (PCB) applications requiring a space-conscious design. The friction lock mechanism is an additional feature that ensures a secure connection between the connector and the mating part. The connector is housed in a material that complies with the UL 94V-0 flammability standard, signifying its safety in electrical and fire hazard scenarios. Furthermore, its terminals are finished with matte tin over copper, offering a reliable and durable connection. The pitch of the terminal is standard at 2.54 mm, which is common across various types of board connectors, making it compatible with a wide range of PCB designs.
Industry Applications for 22053021
The versatility and specifications of the 22053021 lend it to be potentially useful in a broad spectrum of industries, where its low halogen, RoHS, and REACH compliance could be particularly beneficial. It’s important to note that the potential applications listed require engineering and design verification to ensure compatibility and adherence to specific standards. Here are a few sectors that might find the 22053021 advantageous:
- Education and Research: In educational settings or research labs, this connector could potentially be used in the design and development of prototype electronic devices, educational kits, or laboratory equipment where a durable and reliable connection is essential. Its friction lock feature might offer additional security in setups that are frequently handled or modified.
- Financial Technology (Fintech): Fintech applications, such as point-of-sale systems or personal identification devices, might benefit from this connector’s reliability and compliance with safety and environmental standards. The small footprint provided by its right-angle design could be particularly useful in compact electronic devices common in this industry.
- Healthcare: Though specific healthcare compliance was not mentioned, devices within healthcare settings that do not require specialized medical certifications could potentially utilize this connector. Examples could include non-invasive patient monitoring apparatus or laboratory equipment, where the compliance with certain safety standards like RoHS could be essential.
These potential industry applications are conceptual and illustrative, requiring careful analysis and verification by engineering teams to ensure the part meets industry-specific standards and application requirements.
About Molex
Molex is a globally recognized manufacturer specializing in a comprehensive range of electronic components, including an extensive portfolio of connectors. Within the realm of Connectors, Molex has a particularly strong offering in the Headers and Edge Type Connectors subcategory, where the 22053021 is situated. Molex has built a reputation for producing high-quality, reliable connectors that cater to a wide array of industries and applications. Their products are designed with the end-user in mind, focusing on ease of use, durability, and compliance with environmental and safety standards. The 22053021 is a testament to Molex’s commitment to manufacturing precision connectors that meet the stringent requirements of today’s electronic devices.
Where to Find 22053021 by Molex
For those looking to purchase the 22053021 connector, findchips.com provides an efficient platform to research availability and pricing from various distributors. When searching for Headers and Edge Type Connectors, findchips.com can also provide alternatives to the 22053021 that might be offered by Molex or other manufacturers, broadening your options. Historical availability has included distributors such as Avnet Asia, Sager, TTI, and Quest Components, among others. However, to get the most current stock levels, competitive pricing, and distributor options, visiting findchips.com directly will provide the most up-to-date information.