C0402C100J5GACTU by KEMET Corporation

Overview of C0402C100J5GACTU by KEMET Corporation

The C0402C100J5GACTU by KEMET Corporation is a general-purpose, surface-mount, ceramic chip capacitor. This component features a capacitance value of 10 pF and is designed to operate under a voltage of 50V. The capacitor’s tolerance is specified as ±5%, employing a C0G/NP0 dielectric material, which is known for its stability and low temperature coefficient (30ppm/Cel ppm/°C), making it an ideal choice for applications requiring stable capacitance over a wide temperature range of -55º to +125ºC. Its 0402 package size (1 mm in length x 0.5 mm in width x 0.5 mm in height) makes it suitable for high-density circuit designs.

This component’s design is compliant with key industry standards, including Pb-free and RoHS, ensuring suitability for environmentally sensitive applications. The C0402C100J5GACTU is also recognized under the EAR99 ECCN code and the 8532.24.00.20 HTS code, indicating its compliance with various international trade regulations. The capacitor is packaged in a 7-inch paper tape and reel for automated assembly processes, with unmarked capacitors for a standardized appearance. As per the current data, the factory lead time for C0402C100J5GACTU is approximately 29 weeks, reflecting its supply availability and demand dynamics.

Industry Applications for C0402C100J5GACTU

The unique properties of C0402C100J5GACTU capacitors facilitate their use across a diverse array of industries. It’s important to note that these potential industry applications are only conceptual and should be thoroughly analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements. Some key industries with possible use cases for this part include:

  • Telecommunications:
    The precise control and stability offered by the C0402C100J5GACTU’s C0G/NP0 dielectric material might make it suitable for RF signal circuits, where maintaining capacitance stability over temperature is crucial.
  • Consumer Electronics:
    This capacitor could potentially find applications in wearable technology and smartphones where space is at a premium and the environmental operating range can vary widely.
  • Automotive (subject to verification of automotive standards):
    Given its operating temperature range, this component might be utilized in non-critical automotive electronics, such as infotainment systems, provided it meets the specific automotive quality standards.
  • Education and Research:
    In academia and research labs, where prototyping and experimentation with various electronic components are common, this capacitor could serve as a reliable component in experimental boards and educational kits due to its stable electrical characteristics.

Note that the above applications require a comprehensive understanding of the specific application requirements including the necessary certifications and standards like AEC-Q100 for automotive applications or other relevant benchmarks which must be taken into consideration.

About KEMET Corporation

KEMET Corporation is a leading manufacturer of electronic components that offer an array of capacitor technologies, including Ceramic Capacitors, tantalum, film, electrolytic, paper, and supercapacitors. In the realm of Ceramic Capacitors, KEMET has a strong presence, manufacturing a variety of capacitors that serve a multitude of functions across various applications. The C0402C100J5GACTU capacitor is a testament to KEMET’s commitment to providing high-quality, durable components that meet the stringent requirements of modern electronic devices. KEMET’s products are known for their reliability, innovation, and contribution to advancements in electronics technology, making them a preferred choice for engineers and procurement specialists alike.

Where to Find C0402C100J5GACTU by KEMET Corporation

Procuring the C0402C100J5GACTU capacitor requires a reliable source that offers up-to-date information on stock levels and competitive pricing. For this, visiting findchips.com is highly recommended. On findchips, you can get real-time data from multiple distributors for the C0402C100J5GACTU. In the past, distributors such as Avnet Asia, Sensible Micro Corporation, Bristol Electronics, and TTI have stocked this part. However, to get the most current availability and pricing information, checking directly on findchips.com is advisable. Additionally, the website can be utilized to explore other Ceramic Capacitors that might be offered by KEMET Corporation or other manufacturers, providing a broader view of available options that meet your application requirements.

Compare pricing for C0402C100J5GACTU and other Ceramic Capacitors / Capacitors at findchips.com