Overview of F950J477MBAAQ2 by Kyocera AVX Components
The F950J477MBAAQ2 by Kyocera AVX Components is a polarized Tantalum Capacitor characterized by its tantalum (dry/solid) dielectric material. This specific model offers a capacitance of 470 µF with a rated voltage of 6.3V. It adheres to a tolerance band of 20%, both positive and negative, and is designed to operate within a wide temperature range of -55 °C to +125 °C. The component is housed in a 1411 package size, with dimensions of 3.5 mm in length, 2.8 mm in width, and 1.8 mm in height, making it suitable for surface mount technology (SMT).
This electronically significant component stands out due to its additional features such as an Equivalent Series Resistance (ESR) of 500 mΩ and a ripple current rating of 165 mA, indicating its efficiency and robustness in circuit applications. The part is designed to meet stringent standards, being RoHS compliant, and its Specifications such as leakage current (0.0592 mA) and tan delta (0.4) further manifest its quality and reliability for sophisticated electronic assemblies. Its packaging in tape and reel, specifically in a 7-inch format, facilitates automated assembly processes, making it ideal for high-volume production environments.
Industry Applications for F950J477MBAAQ2
The versatile specifications and electrical characteristics of the F950J477MBAAQ2 tantalum capacitor make it a strong candidate for a variety of industry applications. Below are some key industries and potential use cases, keeping in mind that these applications are conceptual and would require in-depth analysis and verification by engineering teams:
- Consumer Electronics: Given its solid performance metrics, the capacitor might be used in the power supply circuits of consumer electronics such as smartphones, laptops, tablets, and high-performance wearables. Its low ESR and high ripple current capability are particularly beneficial for ensuring the stability and longevity of battery-powered devices.
- Industrial Automation: The component could potentially support industrial control systems, including PLCs (Programmable Logic Controllers) or sensor modules, where reliable operation over a broad temperature range is critical. Its compact size and surface mounting feature allow for dense PCB layouts, crucial in space-constrained industrial devices.
- Telecommunications: In telecommunications equipment like routers, switches, and base stations, where consistent performance and efficiency are demanded, this capacitor could play a key role. It may assist in smoothing power supplies and filtering signal lines, helping maintain the integrity of data transmission.
- Renewable Energy Systems: The device might be utilized in the power conditioning circuits of solar inverters or wind turbine controllers. Its robust build for handling ripple currents makes it suitable for applications where fluctuating power levels are normative, aiding in the stabilization of output power to the grid or storage batteries.
Note that these potential industry applications are illustrative and necessitate thorough validation by engineers to ensure compliance with specific standards and requirements.
About Kyocera AVX Components
Kyocera AVX Components is a leading manufacturer in the electronic components industry, widely recognized for its extensive range of capacitors, including the tantalum variety. Within the realm of Tantalum Capacitors, Kyocera AVX offers a diverse portfolio designed to meet the demands of various applications across multiple industries. Their commitment to quality, reliability, and innovation is reflected in their products, including the F950J477MBAAQ2 and similar parts. Kyocera AVX’s expertise in the field ensures that each capacitor, whether for general-purpose use or specialized applications, is engineered to provide optimal performance, longevity, and compliance with environmental standards.
Where to Find F950J477MBAAQ2 by Kyocera AVX Components
To source the F950J477MBAAQ2 tantalum capacitor, engineers and procurement specialists are encouraged to use findchips.com. The site provides a comprehensive overview of current stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors including Avnet Abacus, TME, RS, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, inventory and pricing are subject to change, making findchips.com an invaluable resource for the most up-to-date information.
For individuals seeking alternate parts or parts from other manufacturers, the Tantalum Capacitors section on findchips.com can aid in identifying suitable replacements or supplementary components that are available from Kyocera AVX Components or other leading brands.