SXAM-001T-P0.6 by JST Manufacturing

Overview of SXAM-001T-P0.6 by JST Manufacturing

The SXAM-001T-P0.6 is a wire terminal with specific design features meant for a wide array of electrical connections and functionalities. Manufactured by JST Manufacturing, this part is part of the XA series and is designed primarily for crimp connection methods. It supports wire sizes ranging from 28 AWG to 22 AWG, allowing for flexible usage across different wiring needs. With tin-plated contacts, the terminal offers reliable electrical connectivity and durability. The contact is made from phosphor bronze, a choice material for electrical connectors due to its excellent conductivity and resistance to corrosion. It is designed for use with 2.5mm pitch disconnectable crimp style connectors, broadening its applicability in various electrical systems. Furthermore, it aligns with current environmental compliance standards, being RoHS Compliant.

This product falls under the electronic parts subcategory of Assembly Items within the larger category of Connector Support, denoting its role as a fundamental component in assembling and maintaining secure, efficient electrical connections. The SXAM-001T-P0.6 exemplifies precision engineering with attributes like a contact resistance of 20 mΩ, indicating a low level of electrical resistance and thereby high efficiency. The operational temperature range of -25 °C to 105 °C ensures that the terminal can perform reliably under varying environmental conditions. Moreover, its rated current and voltage (3A, 250V AC/DC) are suitable for a wide range of electrical applications.

Industry Applications for SXAM-001T-P0.6

The SXAM-001T-P0.6 wire terminal by JST Manufacturing could potentially find applications across several industries, given its versatile design and electrical characteristics. Below are some industry applications where this part could theoretically be utilized, always bearing in mind that specific application requirements and industry standards will dictate the final selection of this part. These potential applications are conceptual and necessitate further verification:

  • Consumer Electronics: Within the consumer electronics sector, such terminals might potentially be used in the internal wiring of various devices such as smartphones, tablets, and laptops. The crimp style design facilitates efficient assembly and maintenance of small-scale, high-density electronic assemblies.
  • Audio and Video Systems: Audiovisual equipment, encompassing items from professional-grade audio interfaces to home entertainment systems, could theoretically utilize these connectors for internal wiring solutions. The quality of the connection, ensured by the phosphor bronze material and tin-plated contacts, is critical in maintaining signal integrity in audio/video applications.
  • Entertainment and Gaming: Gaming consoles, VR headsets, and other entertainment devices that require reliable and durable electrical connections for their complex circuitry might potentially employ such terminals. Their ability to support a wide range of wire sizes can also be advantageous in the diverse wiring schematics of these devices.

Note: The above-mentioned industry applications are hypothetical and require detailed analysis and verification by engineering and design teams to ensure compliance with specific application needs and industry standards.

About JST Manufacturing

JST Manufacturing is a global leader in the creation and supply of electrical connectors, including a broad variety of Assembly Items for connector support. Its product catalog encompasses connectors designed for a wide range of applications, from consumer electronics to industrial machinery. The company is known for its commitment to quality, innovation, and environmental compliance, with products such as the SXAM-001T-P0.6 exemplifying these values. JST Manufacturing’s dedication to developing Reliable connectors, like the SXAM-001T-P0.6, and similar parts demonstrate the company’s broad expertise in the field of connector and assembly item manufacturing. With a focus on building versatile, robust components, JST ensures their products meet the stringent requirements of various industries.

Where to Find SXAM-001T-P0.6 by JST Manufacturing

To locate the SXAM-001T-P0.6 for your application, the best resource is findchips.com. Not only can you find the current availability and pricing from multiple distributors, but you can also explore alternate parts within the category of Assembly Items that might be offered by JST Manufacturing or other manufacturers. Historically, this component has been available at distributors such as LCSC, Chip1Stop, Interstate Connecting Components, and TME. However, inventory levels and distributor stocks change, so it’s advisable to check findchips.com for the most current information regarding availability and pricing.

Compare pricing for SXAM-001T-P0.6 and other Assembly Items / Connector Support at findchips.com