EP3C10E144I7N by Intel Corporation

Overview of EP3C10E144I7N by Intel Corporation

The EP3C10E144I7N, manufactured by Intel Corporation, is a sophisticated component within the Field Programmable Gate Arrays (FPGAs) subcategory of Programmable Logic. It is designed to support complex digital computations by providing 10,320 Configurable Logic Blocks (CLBs) and achieving a maximum clock frequency of 472.5 MHz. The part features a Compact Plastic Quad Flat Pack (PQFP) with 144 pins set in a square package that measures 22 x 22 mm, with a height of 1.6 mm and a fine pitch of 0.5 mm. This device adheres to strict environmental standards including RoHS compliance and REACH compliance, indicating its suitability for worldwide distribution and use in environmentally sensitive applications.

Key attributes of the EP3C10E144I7N include its plastic package material, lead-free construction, and a technology basis in CMOS, which ensures low power consumption and high reliability. The device operates within an industrial temperature range of -40°C to 100°C, making it versatile for varying environmental conditions. The supply voltage is nominally set at 1.2 V, with a range from 1.15 V to 1.25 V, to suit different power requirements of electronic designs. This FPGA is characterized not only by its high number of logic cells and I/O pins but also by its moisture sensitivity level of 3, indicating it requires standard moisture protection measures during handling and assembly.

Industry Applications for EP3C10E144I7N

The versatile nature and advanced features of the EP3C10E144I7N allow it to be potentially applied across a wide range of industries. While specific applications always require thorough verification by engineering and design teams for appropriateness, the part’s capabilities make it a suitable candidate for conceptually illustrating use in various contexts. It’s important to highlight that these potential industry applications are speculative and illustrative, necessitating detailed analysis to ensure compliance with industry standards and specific application requirements.

  • Education and Research: Due to its complexity and programmability, the EP3C10E144I7N might be utilized in educational settings for teaching advanced electronics and digital logic design. Research institutions could potentially leverage this FPGA for developing and testing new digital signal processing algorithms or prototypes in robotics and artificial intelligence, where high-speed computation is crucial.
  • Industrial Automation: In the realm of industrial automation, this FPGA could possibly be employed in the design of control systems or for implementing machine vision algorithms, where its ample logic cells and high clock speed are advantageous for real-time processing requirements.
  • Computing and Data Storage: The high-performance attributes of the EP3C10E144I7N may lend themselves well to applications within computing infrastructure, such as acceleration of data processing tasks, or in storage systems where fast and reliable data manipulation is critical.
  • Telecommunications: For the telecommunications sector, this FPGA could potentially be applied in the development of communication devices or infrastructure, supporting the rapid processing of signals and data required by modern telecommunication networks.
  • Electronic Manufacturing: This component may also find uses in the production of complex electronic devices, serving as a customizable part of the electronic design for various consumer electronics, medical devices, or even automotive electronics, assuming the necessary automotive or medical industry qualifications are met.

About Intel Corporation.

Intel Corporation is a global leader in the design and manufacturing of integrated digital technology platforms. A key part of its product portfolio includes Field Programmable Gate Arrays (FPGAs), where the company delivers a wide array of solutions designed to meet the diverse needs of various industry applications. Intel’s strength in the FPGA market is underpinned by its continuous innovation, commitment to quality, and comprehensive support for developers. The EP3C10E144I7N is just one example of Intel’s extensive offerings in programmable logic solutions. This product line demonstrates Intel’s capability to provide high-performance, programmable logic devices that address the needs of high-speed computation and complex digital signal processing across numerous applications.

Where to Find EP3C10E144I7N by Intel Corporation

For those interested in purchasing the EP3C10E144I7N or reviewing detailed stock information and pricing, findchips.com serves as a comprehensive resource. By utilizing Findchips.com, buyers and procurement specialists can access up-to-date availability from multiple distributors and compare options in real time. It’s also possible to discover alternate parts within the Field Programmable Gate Arrays category that might be offered by Intel Corporation or other manufacturers, ensuring the best match for specific application needs.

Historically, the EP3C10E144I7N has been available from distributors such as Dynamic Solutions GmbH and DigiKey, among others. However, for the most current stock levels and pricing information, it is advisable to visit Findchips.com, as distributor inventory can fluctuate frequently.

Compare pricing for EP3C10E144I7N and other Field Programmable Gate Arrays / Programmable Logic at findchips.com