43030-0009 by Molex

Overview of 43030-0009 by Molex

The 43030-0009 by Molex is a wire terminal designed for crimping onto a wire and then being inserted into a suitable connector housing. This particular model is designed for straight cable mounting and is sold in bulk packaging. It is part of the broader Assembly Items subcategory within the category of Connector Support, indicative of its role as a fundamental component in building cable and wire harnesses.

This contact socket exhibits a loose contact design and is compatible with female square pin-sockets, showcasing an engineering focus on versatility and reliability in electrical connections. The contact’s material composition is phosphor bronze, chosen for its excellent electrical conductivity and resistance to corrosion. An important aspect of the 43030-0009 is its finish: mating parts are gold over nickel (50), while termination parts feature a matte tin (100) over nickel (50) finish, offering enhanced durability and resistance against environmental factors. With a maximum cable entry of 0.073 inch and a terminal length of 0.138 inch, it supports wire sizes ranging from 20 AWG to 24 AWG and is rated for a current of up to 8.5 A. Furthermore, it is specifically designed to be used with 43025, 43645, and 44133 connectors.

Certifications include Pbfree and RoHS compliance, ensuring the part’s adherence to current environmental standards, and REACH compliance signals a dedication to safety in manufacturing processes. Though it lacks DIN, IEC, and MIL conformance, the 43030-0009 remains an active part in the Molex catalog, with a factory lead time of 19 weeks and 3 days as of the current writing.

Industry Applications for 43030-0009

The versatile nature of the 43030-0009, coupled with its electrical and mechanical properties, makes it suitable for a wide range of industry applications. It’s essential to note that the following potential applications are conceptual and should be verified by engineering and design teams according to industry standards and specific needs.

  • Consumer Electronics: Devices such as smartphones, laptops, and wearables might utilize this contact for internal cable connections, where reliable and compact connections are crucial.
  • Transportation and Logistics: This part could potentially find application in the manufacturing of electronic systems within vehicles, such as GPS systems or electronic logging devices, where robust connections are required to withstand vibrations and other stresses.
  • Environmental Monitoring Equipment: Instruments that measure air quality, water purity, or other environmental parameters might incorporate this part in their electronic assemblies, benefiting from its corrosion-resistant finishes.
  • Medical Imaging: Equipment such as X-ray machines or MRI scanners could use this contact in their intricate wiring systems, where precise electrical performance is paramount for accurate imaging results.

Remember, these potential industry applications require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Molex

Molex is a globally recognized provider of electronic solutions, including a vast array of connectors, cable assemblies, and other electrical components. Their expertise in the Assembly Items category showcases a commitment to supporting the foundational elements of electronic connectivity. The brand stands out for its innovation-driven approach, ensuring products like the 43030-0009 meet the evolving needs of contemporary applications. Molex manufactures a broad spectrum of connector systems and electronic hardware, which are designed to cater to diverse industries, ranging from consumer electronics to automotive and aerospace. Their offerings extend beyond mere components to encompass comprehensive solutions that facilitate reliability and performance in complex electronic systems.

Where to Find 43030-0009 by Molex

To source the 43030-0009, engineers and procurement specialists should leverage the capabilities of platforms like findchips.com. This site not only provides the current stock levels and pricing from a range of distributors but also offers a straightforward way to compare parts across suppliers. Historically, the 43030-0009 has been available from distributors such as Master Electronics, Component Electronics, Inc, CHIPMALL.COM LIMITED, and Avnet Asia among others. However, availability is subject to change, and professionals are encouraged to use findchips.com to access the most up-to-date information. Additionally, for those looking for alternative parts or similar components offered by Molex or other manufacturers, the Assembly Items link can be an invaluable resource.

Compare pricing for 43030-0009 and other Assembly Items / Connector Support at findchips.com