2N7002Q-7-F by Diodes Incorporated

Overview of 2N7002Q-7-F by Diodes Incorporated

The 2N7002Q-7-F by Diodes Incorporated is a small-signal field-effect transistor (FET) that is designed for switching applications. This part has a drain current (I(D)) of 0.17A and a breakdown voltage (DS) of 60V, making it suitable for a wide range of low-power applications. It features a single N-channel configuration, utilizing silicon for the semiconductor material within a metal-oxide semiconductor FET (MOSFET) structure. This component is encapsulated in a green, plastic SOT23 package that adheres to rigorous environmental standards, with a Pb-free and RoHS-compliant composition. Additional attributes include high reliability, built-in diode configuration, and an operating temperature range up to 150°C, making it both versatile and durable for various applications.

Noteworthy from its technical specifications is the drain-source on resistance (Rds) maximum of 5 Ω, which contributes to its efficiency in switching applications by minimizing power loss. With a maximum power dissipation of 0.54 W, this device can handle moderate thermal environments, and its enhancement mode operation indicates a need for a positive gate-source voltage to turn on. Moreover, the component boasts moisture sensitivity level 1, indicating its robustness against humidity, and is surface mountable, aligning with modern printed circuit board (PCB) design practices.

Industry Applications for 2N7002Q-7-F

Given its electrical properties and physical characteristics, the 2N7002Q-7-F is suitable for a variety of industry applications. These include energy and power systems, transportation and logistics, renewable energy, and potentially other sectors requiring efficient switching and control within their electronic circuits. However, it is crucial to remember that these potential industry applications are conceptual and necessitate thorough examination and verification by engineering and design teams to ensure compliance with industry standards and specific application needs.

  • Energy and Power Systems: In this sector, the part might be efficiently utilized in power supply circuits, battery management systems, and for overcurrent protection in consumer electronics, contributing to safer and more reliable product designs.
  • Transportation and Logistics: The device could potentially serve in electronic control units (ECUs), sensor interfaces, and in LED lighting control circuits within transportation systems, offering durability and reliability under varying thermal and mechanical stress conditions.
  • Renewable Energy: Within renewable energy applications, such as solar power inverters and wind turbine controls, the 2N7002Q-7-F might play a critical role in efficient power conversion processes, enabling more sustainable energy solutions.

It’s important to emphasize that each application idea is speculative and requires further analysis to verify its feasibility and compliance with relevant standards and requirements.

About Diodes Incorporated

Diodes Incorporated is a leading manufacturer in the field of discrete, logic, analog, and mixed-signal semiconductors. Their products are known for their reliability, innovation, and cost-effectiveness, catering to a global market across various sectors. Within the realm of transistors, and specifically small signal field-effect transistors, the company offers a broad portfolio which includes parts like the 2N7002Q-7-F. Diodes Incorporated focuses on creating components that meet the high demands of modern electronic developments, offering solutions that enhance performance, efficiency, and environmental sustainability.

Where to Find 2N7002Q-7-F by Diodes Incorporated

For those looking to procure the 2N7002Q-7-F, findchips.com is an excellent resource for comparing prices and availability from various distributors. Historically, this part has been available from different suppliers, including LCSC, Avnet Asia, Rutronik, TME, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. Although these distributors have been known to stock the 2N7002Q-7-F, inventory levels and pricing are subject to change. Therefore, customers are encouraged to visit findchips.com for the most up-to-date information. For alternative parts or similar components offered by Diodes Incorporated or other manufacturers, findchips.com’s Small Signal Field-Effect Transistors section is an invaluable tool for broadening your search and ensuring you find the perfect component for your application.

Compare pricing for 2N7002Q-7-F and other Small Signal Field-Effect Transistors / Transistors at findchips.com